• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT DOV1254 LA Digital 125 MHz 4-channel 1.25 GS/s 100 MP 12 Bit Digital storage (DSO), Logic analyzer 1 pc(s)

1/17
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 889.00 / piece)
€ 889.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT DOV1254 LA 125 MHz 4-channel 12 Bit

  • 125 MHz bandwidth
  • No. of analogue inputs 4
  • 17.78 cm (7 inch) multi-touch capacitive screen, supports gesture control
  • Real-time sampling acquisition 50,000 wfms/s, segment acquisition 700,000 wfms/s
  • 16-ch logical analyzer
  • 12-bit high resolution ADC
  • Sample rate: Single channel (1.25 GSa/s), Full channel (625 MSa/s)

Our service for you

Technical specifications

Product type

Digital

Bandwidth

125 MHz

Channel sample rate

1.25 GS/s

Displays

LCD-Touchscreen, 1024 x 600 Pixel

Resolution

12 Bit

Screen size

17.78 cm

Oscilloscope features

Digital storage (DSO)

Logic analyzer

Time base

1 ns/div - 1000s/div, step by 1-2-5

No. of analogue inputs

4

Manufacturer's standards (no certificate)

Reading category

CAT II

Vertical deflection

±2 V (500 μV/div – 200 mV/div)
±80 V (500 mV/div – 10 V/div)

Input impedance

1 MΩ ± 2%

Input coupling

DC, AC, Ground

Input voltage

300 V

Power supply (details)

12 V 4 A Type-C

Dim

(L x W x H) 160 x 260 x 78 mm

Weight

1.5 kg

No. of digital inputs (max.)

16

Display

1024 x 600 p

Width

260 mm

Height

78 mm

Length

160 mm

Interfaces

USB-C

USB device

USB host

HDMI

LAN

Channel memory depth

100 MP

Type

DOV1254 LA

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350785 VOLTCRAFT DOV1254 LA Digital 125 MHz 4-channel 1.25 GS/s 100 MP 12 Bit Digital storage (DSO), Logic analyzer 1 pc(s)

User & Safety Instructions 3350785 VOLTCRAFT DOV1254 LA Digital 125 MHz 4-channel 1.25 GS/s 100 MP 12 Bit Digital storage (DSO), Logic analyzer 1 pc(s)

Warranty Terms

Warranty Terms 3350785 VOLTCRAFT DOV1254 LA Digital 125 MHz 4-channel 1.25 GS/s 100 MP 12 Bit Digital storage (DSO), Logic analyzer 1 pc(s)

Download

Download 3350785 VOLTCRAFT DOV1254 LA Digital 125 MHz 4-channel 1.25 GS/s 100 MP 12 Bit Digital storage (DSO), Logic analyzer 1 pc(s)

Description


High quality, innovative and compact
The VOLTCRAFT DOV Oscilloscope series stands out for its wide range of technical highlights and user comfort: An analogue/digital converter with 12 bit resolution is just as important as the basic USB, LAN and HDMI ports. The central point is the 7-inch touch-display, with a resolution of 1024 x 600 pixels. It responds not only to touch, but also to gestures and thus makes the cumbersome menu adjustments unnecessary.
Excellent technical specifications
All digital DOV oscilloscopes from VOLTCRAFT operate at a maximum sampling rate of 1.25 GSa/s. The real-time recording is 50,000 WFM/s and the segment recording is 700,000 WFM/s, whereby even irregular signals can be captured quickly and accurately The horizontal scanning speed ranges from 1 ns/div to 1000 s/div (1-2-5 step).
Numerous trigger functions
One of the strengths of the DOV series from VOLTCRAFT is its extensive trigger functions. Also difficult to trigger signals can be triggered thanks to the trigger types flank, video, impulse, slope, runt, window, timeout, nth, logic, RS232/UART, I2C, SPI, CAN, LIN trigger.
Specifications of the VOLTCRAFT DOV1254 LA
The DOV1254 LA has 125 MHz bandwidth and four analogue inputs. The signal recording length is 100 M and for clear display and analysis it is possible to use the real-time signal wave display on the PC. As trigger sources, the four inputs CH1 to CH4 and the 16-channel logic analyzer are available. You can choose between Sample, Peak, High Resolution, Average, and Segmentation acquisition modes. The vertical sensitivity can be adjusted from 200 µV/div to 10 V/div.
Delivery package with accessories
The VOLTCRAFT DOV1254 LA is supplied with USB Type-C power supply, USB cable, four test probes and two sample calibration kits. Furthermore, the product comes with a BNC cable, software with English instructions on a CD, a quick start guide and the safety data sheet.

This text is machine translated.

Features

  • 100 M recording length
  • Displays real-time waveform on PC
  • Interface: USB, LAN, HDMI
  • Display resolution: 1024 x 600 pixels, 16:9
  • Horizontal scanning speed: 1 ns/div - 1000 s/div, 1-2-5 step
  • Acquisition mode: Sample, Peak, High Res, Average, Segmentation
  • Trigger source: CH1, CH2, CH3, CH4, LA
  • Trigger type: Edge, Video, Pulse, Slope, Runt, Windows, Timeout, Nth, Logic, RS232/UART, I2C, SPI, CAN, LIN trigger
  • Vertical Sensitivity: 200 µV/div-10 V/div

Scope of delivery

  • Oscilloscope
  • USB Type-C power adapter
  • USB cable
  • 4x probes
  • 2x Probe adjustment set
  • Software + English manual on CD
  • Quick guide
  • Safety hintsheet

Hints

Order VOLTCRAFT DOV-PP116 logic analyzer cable separately if required

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,248.00*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)