• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT ADO-3504 Digital 350 MHz 2.5 GS/s 250 MP 12 Bit Digital storage (DSO) 1 pc(s)

1/22
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,085.00 / piece)
€ 2,085.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

VOLTCRAFT ADO-3504 Oscilloscope 350 MHz, 2.5GSa/s, 250 Mtps, 12bit

  • 350 MHz bandwidth
  • 25.65 cm (10.1 inch) touchscreen
  • 4 channels + 1 ext channel
  • Max. 2.5 GSa/s sample rate
  • 12-bit vertical resolution
  • 250M record length
  • 500,000 wfms/s refresh rate
  • Low background noise (500 µV/div)
  • Decoding type: RS232/UART, I2C, SPI, LIN, CAN
  • Suitable for outdoor use

Our service for you

Technical specifications

  • - 25.65cm (10.1 inch) touch screen
  • - 12 bit ADC
  • - 4 channel + 1 ext channel, 350MHz bandwidth, max 2.5GSa/s sample rate
  • - 250M record length
  • - 500,000 wfms/s refresh rate
  • - low background noise 500uV/div
  • - support I2C, RS232/UART, SPI, CAN, LIN trigger and decoding function
  • - Support type-C power, floating measurement, suitable for outdoor use
Product type

Digital

Bandwidth

350 MHz

Channel sample rate

2.5 GS/s

Displays

LCD touch screen, 1024 x 600 pixels

Resolution

12 Bit

Screen size

25.65 cm

Oscilloscope features

Digital storage (DSO)

Time base

500 ps/div - 1000s/div, step by 1-2-5

No. of analogue inputs

4

Manufacturer's standards (no certificate)

Reading category

CAT II 300 V

Vertical deflection

±2 V (500µV/div – 50 mV/div)
±20 V (100 mV/div – 500 mV/div)
±200 V (1 V/div – 10 V/div)

Input impedance

1 MΩ ± 2%

Input coupling

DC, AC, Ground

Power supply (details)

15 V 3 A Type-C

Dim

(L x W x H) 325 x 111.5 x 209 mm

Weight

3.2 kg

Display

1024 x 600 p

Width

111.5 mm

Height

209 mm

Length

325 mm

Interfaces

USB-C

USB device

USB host

HDMI

LAN

Channel memory depth

250 MP

Type

ADO-3504

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3451431 VOLTCRAFT ADO-3504 Digital 350 MHz 2.5 GS/s 250 MP 12 Bit Digital storage (DSO) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3451431 VOLTCRAFT ADO-3504 Digital 350 MHz 2.5 GS/s 250 MP 12 Bit Digital storage (DSO) 1 pc(s)

User & Safety Instructions 3451431 VOLTCRAFT ADO-3504 Digital 350 MHz 2.5 GS/s 250 MP 12 Bit Digital storage (DSO) 1 pc(s)

User & Safety Instructions 3451431 VOLTCRAFT ADO-3504 Digital 350 MHz 2.5 GS/s 250 MP 12 Bit Digital storage (DSO) 1 pc(s)

User & Safety Instructions 3451431 VOLTCRAFT ADO-3504 Digital 350 MHz 2.5 GS/s 250 MP 12 Bit Digital storage (DSO) 1 pc(s)

Warranty Terms

Warranty Terms 3451431 VOLTCRAFT ADO-3504 Digital 350 MHz 2.5 GS/s 250 MP 12 Bit Digital storage (DSO) 1 pc(s)

Description

Features

  • Communication interface: HDMI, USB, Trig Out (P/F), LAN
  • Display resolution: 1024 x 600 pixels
  • Acquire mode: Sample, Peak, High Res, Average, Segmentation
  • Trigger source: CH1, CH2, CH3, CH4, EXT TRIG, AC Lines
  • Trigger type: Edge, Video, Pulse, Slope, Runt, Windows, Timeout, Nth Edge, Logic,
  • RS232/UART, I2C, SPI, CAN, LIN trigger
  • Vertical sensitivity: 500 µV/div-10 V/div

Scope of delivery

  • Oscilloscope
  • Power cord
  • USB-A to USB-B cable
  • 4x Probes + adjustment set
  • Voltcraft Printed safety hintsheet
  • Voltcraft quick guide

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)