• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rigol DS1102Z-E Digital 100 MHz 2-channel 1 GS/s 24 MP 8 Bit Digital storage (DSO) 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital oscilloscope, 100MHz

  • 100 MHz
  • No. of analogue inputs 2

Technical specifications

  • Adjustable brightness of the signal display
Product type

Digital

Bandwidth

100 MHz

Channel sample rate

1 GS/s

Displays

Color TFT LCD

Resolution

8 Bit

Screen size

17,78 cm

Oscilloscope features

Digital storage (DSO)

Time base

Horizontal deflection 2 ns/DIV - 50 s/DIV

No. of analogue inputs

2

Manufacturer's standards (no certificate)

Reading category

CAT I

Vertical deflection

500 UV - 10 V/div

Input impedance

1 MΩ

Input coupling

AC/DC/GND

Input voltage

300 V

Power supply (details)

115 V/AC;230 V AC

Dim

(L x W x H) 122.4 x 313.1 x 160.8 mm

Weight

2.9 kg

Display

800 x 480 p

Width

313.1 mm

Height

160.8 mm

Length

122.4 mm

Interfaces

USB device

USB host

LAN

LXI

Channel memory depth

24 MP

Type

DS1102Z-E

Documents & Downloads

Datasheet

Datasheet 2523445 Rigol DS1102Z-E Digital 100 MHz 2-channel 1 GS/s 24 MP 8 Bit Digital storage (DSO) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2523445 Rigol DS1102Z-E Digital 100 MHz 2-channel 1 GS/s 24 MP 8 Bit Digital storage (DSO) 1 pc(s)

Description

The model DS1102Z-E is a 100MHz, 2 channel digital oscilloscope, with 1GS/sec sample rate, with outstanding features, such as a very large memory depth of 14 MioPkt. As well as integrated serial bus triggering and SPI, I2C, RS232 decoding, 7 inch color display , for the optimum display of measurement signals. LAN, USB and AUX interfaces are standard, as are many Maths functions.

This text is machine translated.

Features

  • Waveform capture rate up to 30,000 wfms/s.
  • Up to 60,000 frames Hardware real-time waveform recording and playback functions
  • Innovative "Ultra Vision" technology
  • Various trigger and bus decoding functions
  • Various interfaces: USB, LAN, AUX
  • 7-inch WVGA TFT LCD color display with intensity gradated

Scope of delivery

  • 2x RP3300A (350MHz) Pasive Probes, Power Cord

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 510.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)