
Highlights & Details
DSO-6102 Wi-Fi Digital Storage Oscilloscope
- 100 MHz bandwidth
- 8" (20.32cm) 800 x 600 pixel multi-touch screen (smartphone-like zoom function)
- Colour temperature mode
- Battery- and mains-powered
- 25 MHz DDS arbitrary waveform generator
Our service for you
Technical specifications
- Mathematical operations: + - * / FFT
- Refresh rate: 75.000 wfms/s
- Rise time: < 3.5 ns
- 13200 mAh Li-ion battery
- Product type
Digital
- Bandwidth
100 MHz
- Channel sample rate
1 GS/s
- Displays
Multi-touch 800 x 600 pixels
- Resolution
8 Bit
- Screen size
20,32 cm (8")
- Oscilloscope features
Function generator
Multimeter functions
Digital storage (DSO)
- Time base
2 ns/div - 100 s/div
- No. of analogue inputs
2
Manufacturer's standards (no certificate)
- Reading category
CAT II
- Vertical deflection
1 mV/div - 10 V/div
- Input impedance
1 MΩ
- Input coupling
DC / AC / GND
- Input voltage
1 MΩ <= 300 Vrms, 50 Ω <= 5 Vrms
- Power supply (details)
100–240 V/AC 50/60 Hz, CATII
- Dim
(L x W x H) 90 x 340 x 178 mm
- Weight
2674 g
- Display
LCD / 800 x 600 p
- Width
340 mm
- Height
178 mm
- Length
90 mm
- Interfaces
USB device
USB host
LAN
PG jack socket
- Channel memory depth
40000 KP
- Type
DSO-6102WIFI
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1534604 VOLTCRAFT DSO-6102WIFI Digital 100 MHz 2-channel 1 GS/s 40000 KP 8 Bit Function generator, Multimeter functions, Digital
User & Safety Instructions
User & Safety Instructions 1534604 VOLTCRAFT DSO-6102WIFI Digital 100 MHz 2-channel 1 GS/s 40000 KP 8 Bit Function generator, Multimeter functions, Digital
Conformity certificate
Conformity certificate 1534604 VOLTCRAFT DSO-6102WIFI Digital 100 MHz 2-channel 1 GS/s 40000 KP 8 Bit Function generator, Multimeter functions, Digital
Warranty Terms
Warranty Terms 1534604 VOLTCRAFT DSO-6102WIFI Digital 100 MHz 2-channel 1 GS/s 40000 KP 8 Bit Function generator, Multimeter functions, Digital
Download
Download 1534604 VOLTCRAFT DSO-6102WIFI Digital 100 MHz 2-channel 1 GS/s 40000 KP 8 Bit Function generator, Multimeter functions, Digital
Description
Colour temperature view
Recurring waveforms are colour-coded according to how often they are detected.
Touch-control function generator
Settings of the 25 MHz 1-channel function generator selectable via buttons or via touchscreen. Also enables generating and saving user-defined waveforms.
Data acquisition and processing
Readings and screen content can be transferred to and stored on a PC via USB, LAN, or Wi-Fi. The built-in multimeter forwards readings to a USB flash drive for futher evaluation (e.g. in Excel)
Built-in digital multimeter and data logger
Safety test lead jacks of the built-in DMM are located on the rear panel. The DDM feature including a datalogger and resistance and capacitance testing make the DOS a good choice for any R&D working environment.
Battery power option
A built-in Li-ion battery powers the DOS if you are called out for a service job, or need to work off mains in the lab.
Features
- Colour temperature mode
- USB output supports Pict Bridge
- Function generator: 25 MHz, 125 MSa/s, 1-channel, 14-bit
- Multimeter: 4000 counts, 1000 V/DC, 400 V/AC, 10A/DC, A/AC, 50 nF - 100µF, diode testing, continuity tester.
Scope of delivery
- Oscilloscope
- USB cable (1m)
- 2 probes
- Safety test leads (1m)
- Software
- Quick guide (in German)
- User manual (in English) on CD
- Spare fuses
System requirements
- Android 4.0 onward (data transfer to a mobile phone or tablet)
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































