
Highlights & Details
DIGITAL-OSCILLOSCOPE DSO-6204F
- 200 MHz Bandwidth
- 8" (20.32cm) 800 x 600 pixel multi-touch screen (smartphone-like zoom function)
- Colour temperature mode
- 25 MHz DDS arbitrary waveform generator
Technical specifications
- Mathematical operations: + - * / FFT Intg user-defined
- Refresh rate: 45.000 wfms/s
- Slew rate< 1.75 ns
- SPI, I²C, RS232, and CAN bus decoder
- Battery slot
- Function generator: 25 MHz, 125 MSa/s, 14-bit vertical resolution
- Waveforms: sine, square, ramp, pulse
- Arbitrary functions: exponential, sin(x)/x, staircase, noise
- Product type
Digital
- Bandwidth
200 MHz
- Channel sample rate
1 GS/s
- Displays
Multi-touch 800 x 600 pixels
- Resolution
8 Bit
- Screen size
20,32 cm (8") cm
- Oscilloscope features
Digital storage (DSO)
Function generator
- Time base
2 ns/div - 100 s/div
- No. of analogue inputs
4
ISO standards
- Reading category
CAT II
- Vertical deflection
1 mV/div - 10 V/div
- Input impedance
1 MΩ
- Input coupling
DC / AC / GND
- Input voltage
1 MΩ < = 400Vrms
- Power supply (details)
100–240 V/AC 50/60 Hz, CATII
- Dim
(L x W x H) 90 x 340 x 178 mm
- Weight
2674 g
- Display
LCD / 800 x 600 p
- Calibration service
5 measured values per range up to 500 MHz, calibration without accompanying probes
- Width
340 mm
- Height
178 mm
- Length
90 mm
- Interfaces
USB
- Channel memory depth
10000 KP
- Type
DSO-6204F
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1975022 VOLTCRAFT DSO-6204F Digital Calibrated to (ISO standards) 200 MHz 1 GS/s 10000 KP 8 Bit Digital storage (DSO), Function
User & Safety Instructions
User & Safety Instructions 1975022 VOLTCRAFT DSO-6204F Digital Calibrated to (ISO standards) 200 MHz 1 GS/s 10000 KP 8 Bit Digital storage (DSO), Function
User & Safety Instructions 1975022 VOLTCRAFT DSO-6204F Digital Calibrated to (ISO standards) 200 MHz 1 GS/s 10000 KP 8 Bit Digital storage (DSO), Function
Information
Information 1975022 VOLTCRAFT DSO-6204F Digital Calibrated to (ISO standards) 200 MHz 1 GS/s 10000 KP 8 Bit Digital storage (DSO), Function
Conformity certificate
Conformity certificate 1975022 VOLTCRAFT DSO-6204F Digital Calibrated to (ISO standards) 200 MHz 1 GS/s 10000 KP 8 Bit Digital storage (DSO), Function
Warranty Terms
Warranty Terms 1975022 VOLTCRAFT DSO-6204F Digital Calibrated to (ISO standards) 200 MHz 1 GS/s 10000 KP 8 Bit Digital storage (DSO), Function
Download
Download 1975022 VOLTCRAFT DSO-6204F Digital Calibrated to (ISO standards) 200 MHz 1 GS/s 10000 KP 8 Bit Digital storage (DSO), Function
Description
Colour temperature display
Recurring waveforms are colour-coded according to how often they are detected.
Bus decoder
Decodes SPI and I²C, RS232 and CAN-bus signals. Decoded values can be displayed in binary, decimal, Hex or ASCII format and compiled in event tables. Decoded CAN-bus signals are displayed in colour. This makes distinguishing between data, data length code and frame information much easier. CAN-Bus checksum errors are flagged by colour changes.
Data acquisition and processing
Readings and screen content can be transferred to and stored on a PC via USB, LAN, or Wi-Fi. When transfering data to USB memory, file names can be entered using the touchscreen.
Touch-control function generator
Settings of the 25 MHz function generator are selectable via buttons or via touchscreen. Available are sine, square, ramp and pulse waveforms. Moreover, the device comes with 46 additional arbitrary waveform presets including exponential, sine, staircase and noise. Also stores user-defined arbitrary waveforms.
Clone function
Oscilloscope input waveforms can be cloned and forwarded to the function generator. The section to be cloned is selected via touchscreen.
Battery power option
Using a Li-ion rechargeable battery (optional) significantly increases the range of uses. Opting for battery-power (optional) makes the oscilloscope a highly mobile and versatile tool. One battery charge enables 3 hours of continuous use. Under laboratory conditions, battery operation also acts as a galvanic isolator.
Features
- USB output supports Pict Bridge
- DDS arbitrary function generator
- This text is machine translated.
Scope of delivery
- Digital storage oscilloscope
- 4 probes
- Probe adjustment
- Power supply unit
- USB cable
- 1m BNC cable
- Software CD (user manual in English)
- Quick guide
Hints
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































