
Number
Highlights & Details
FG-32502T 250 MHz Two-channel Touchscreen Arbitrary Waveform Generator
- 250 MHz
- Two channels
- 14 bit vertical resolution
- 1.25GS/s sample rate, 1μHz frequency resolution
- Arbitrary waveform lengths of up to 1m
- 20 x 32 cm (8") 800 x 600 LCD touchscreen
- Advanced DDS technology, 250MHz peak frequency output
- Waveform output: 6 basic waveform groups: sine, square, pulse, ramp, noise and harmonic, 152 built-in arbitrary waveform groups
- Wide range of modulation options: AM, FM, PM, FSK, 3FSK, 4FSK, PSK, OSK, ASK, BPSK, PWM, sweep, and burst
- Built-in high-accuracy frequency counter covering100mHz to 200MHz
- Supports SCPI
Technical specifications
- Product type
Mains-powered
- Frequency range
1 µHz - 250 MHz
- Signal output types
Arbitrary
Noise
Pulse
Rectangle
Sinus
Triangle
- Frequency range (sine)
1 μHz - 250 MHz
- Frequency range square wave
1 μHz - 50 MHz
- Display
LCD
- Frequency range triangle
1 μHz - 5 MHz
- ARB frequency range
1 μHz - 50 MHz
Manufacturer's standards (no certificate)
- Internal modulation
AM,FM,PM, PWM, FSK,PSK, OSK,ASK, SWEEP, BURST
- External modulation
AM,FM,PM, PWM, FSK,PSK, OSK,ASK, SWEEP, BURST
- VCF
NO
- Trigger (synchronous)
Yes
- Dim
(W x H) 340 mm x 177 mm
- Weight
2.5 kg
- No. of channels
2-channel
- Max. frequency
250 MHz
- Min. frequency
1 µHz
- Features
Modulation
- Reading category
CAT II
- Width
340 mm
- Height
177 mm
- Interfaces
USB host
USB device
LAN
- Voltage supply
Mains
230 V/AC
- Type
FG-32502T
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2104622 VOLTCRAFT FG-32502T Function generator 1 µHz - 250 MHz 2-channel Arbitrary, Noise, Pulse, Rectangle, Sinus, Triangle Man
User & Safety Instructions 2104622 VOLTCRAFT FG-32502T Function generator 1 µHz - 250 MHz 2-channel Arbitrary, Noise, Pulse, Rectangle, Sinus, Triangle Man
User & Safety Instructions 2104622 VOLTCRAFT FG-32502T Function generator 1 µHz - 250 MHz 2-channel Arbitrary, Noise, Pulse, Rectangle, Sinus, Triangle Man
User & Safety Instructions 2104622 VOLTCRAFT FG-32502T Function generator 1 µHz - 250 MHz 2-channel Arbitrary, Noise, Pulse, Rectangle, Sinus, Triangle Man
Information
Information 2104622 VOLTCRAFT FG-32502T Function generator 1 µHz - 250 MHz 2-channel Arbitrary, Noise, Pulse, Rectangle, Sinus, Triangle Man
Conformity certificate
Conformity certificate 2104622 VOLTCRAFT FG-32502T Function generator 1 µHz - 250 MHz 2-channel Arbitrary, Noise, Pulse, Rectangle, Sinus, Triangle Man
Warranty Terms
Warranty Terms 2104622 VOLTCRAFT FG-32502T Function generator 1 µHz - 250 MHz 2-channel Arbitrary, Noise, Pulse, Rectangle, Sinus, Triangle Man
Description
This arbitrary function generator features direct digital signal generation (DDS) technology to produce stable, accurate and clean output signals with a bandwidth of 80 MHz, real-time sampling of 1.25 GS/s ( max) and a frequency resolution of 1μHz.
The generator covers 6 basic waveform output groups (sine, square, ramp, noise and harmonics) as well as 152 built-in arbitrary waveforms (1μHz - 50MHz) with a 14-bit vertical resolution. Moreover, it comes with a wide range of modulation options comprising AM, FM, FSK, 3FSK, PSK, OSK, ASK, BPSK, PWM, sweep, and burst.
An 8"" 800 x 600 TFT LCD touchscreen colour display shows all waveform parameters and settings on a user-friendly GUI.
Features
- 6 basic waveform groups: sine, square, pulse, ramp, noise and harmonics, and 152 built-in arbitrary waveform groups
- Wide range of modulation options: AM, FM, PM, FSK, 3FSK, PSK, OSK, ASK, BPSK, PWM, Sweep, Burst
- Frequency range: 100-200 MHz
- Frequency counter resolution: 7 digits
- Waveform length: 2 pts to 1 Mpts
- Communication interface: USB Host, USB Device, LAN
- Input: Counter, external modulation, external trigger, external reference clock
Scope of delivery
- Function generator
- Power cable
- 2x Q9 BNC cable
- CD (Software, User manual (EN) )
- Safety cheat sheet















