• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tektronix AFG1062 Mains-powered 0.000001 Hz - 60 MHz 2-channel Sinus, Rectangle, Pulse, Arbitrary, Noise, Triangle

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,725.00 / piece)
€ 1,725.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

Arbitrary Function Generator AFG1062

  • 2 channels
  • 60 MHz bandwidth
  • High signal stability
  • Numerous integrated functions and modulation method

Technical specifications

  • Curve Memory: 64 MByte
  • Impedance: 5 Ω to 1 Ω - 10 MΩ
  • Input resistance: 50 Ω, 01 Ω - 10 MΩ
  • Resolution: 12 Digits
  • USB TMC compliance
Product type

Mains-powered

Frequency range

0.000001 Hz - 60 MHz

Signal output types

Sinus

Rectangle

Pulse

Arbitrary

Noise

Triangle

Frequency range (sine)

1 μHz - 60 MHz

Distortion factor (sine)

-50 dBc

Frequency range square wave

1 μHz - 30 MHz

Square wave slew rate

< 12 ns

Display

Digital

Frequency range triangle

1 μHz - 1 MHz

ARB frequency range

1 μHz - 10 MHz

Manufacturer's standards (no certificate)

Frequency reading (external)

200 MHz

Dim

(W x H) 235 mm x 110 mm

Weight

3.4 kg

No. of channels

2-channel

Max. frequency

60 MHz

Min. frequency

0.000001 Hz

Features

incl. cycle counter

Width

235 mm

Height

110 mm

Interfaces

USB device

USB host

Voltage supply

Mains

Type

AFG1062

Documents & Downloads

Datasheet

Datasheet 1381781 Tektronix AFG1062 Mains-powered 0.000001 Hz - 60 MHz 2-channel Sinus, Rectangle, Pulse, Arbitrary, Noise, Triangle

User & Safety Instructions

User & Safety Instructions 1381781 Tektronix AFG1062 Mains-powered 0.000001 Hz - 60 MHz 2-channel Sinus, Rectangle, Pulse, Arbitrary, Noise, Triangle

Description

The AFG1062arbitrary function generator is a signal generator with best price performance ratio. It offers two channels, 60 MHz bandwidth and up to 10 Vpp output amplitude. The four operating modes, 50 built-in common signal forms and the integrated 200 MHz frequency counter cover most needs of the signal generation in their experiments and investigations.

This text is machine translated.

Scope of delivery

  • Power cord
  • Calibration certificate
  • USB cable
  • BNC cable
  • User manual
  • CD-ROM with manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,755.99*

What kind of Function Generators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)