• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Probe 26100900 Fluke Networks 26100900

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

PRO 3000 Test

Technical specifications

Product type

Probe

Function

Cable tracking

Acoustic signal

Yes

Dim

(L x W x H) 33 x 9.5 x 4.5 cm

Weight

0.1 kg

Width

9.5 cm

Height

4.5 cm

Length

33 cm

Type

26100900

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1675180 Probe 26100900 Fluke Networks 26100900

Description

Pro 3000 Analog Sensor

This text is machine translated.

Scope of delivery

  • Pro 3000 Analog Sensor
  • 9 V PP3 battery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 144.98*

What kind of Cable Testers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)