• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke T90 Two-pole voltage tester CAT II 690 V, CAT III 600 V LED, Acoustic

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

183 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fluke T90 Voltage and Continuity Tester, 12 - 690 V/AC/DC CAT II 690 V, CAT III 600 V

  • CAT III 600 V
  • LED Indicator
  • Fast test results
  • Rugged, high-quality construction is built to last

Technical specifications

  • Continuity testing: 0 - 400 kΩ
  • Power supply: 2x AAA battery
Product type

Two-pole voltage tester

Reading type

Phase

Continuity

Display

LED

Acoustic

V AC reading range

12 up to 690 V

V DC reading range

12 up to 690 V

Reading category

CAT II 690 V

CAT III 600 V

IP54

Manufacturer's standards (no certificate)

Dim

(L x W x H) 230 x 65 x 38 mm

Weight

180 g

Max. frequency

400 Hz

Min. frequency

40 Hz

Frequency range

40 Hz - 400 Hz

V AC reading range (max.)

690 V

V AC reading range (min.)

12 V

Voltage DC reading range (max.)

690 V

Voltage reading range DC (min.)

12 V

Width

65 mm

Height

38 mm

Length

230 mm

Type

T90

230 m

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 513496 Fluke T90 Two-pole voltage tester CAT II 690 V, CAT III 600 V LED, Acoustic

Conformity certificate

Conformity certificate 513496 Fluke T90 Two-pole voltage tester CAT II 690 V, CAT III 600 V LED, Acoustic

Description

Listening—and responding—to customers
The Fluke two-pole testers are now more rugged and easier to use than ever before.
Fast test results the way you need them, with large, easy-to-use buttons, bright backlights, and clear audible and physical indicators designed for any work situation.
Rugged, high-quality construction is built to last. This includes a heavy duty molded case, a thicker cord with wear indicator, sturdy battery case, and well-fitting and durable probe protector.
Enhanced ergonomic design feels good in your hand, is easy to use (even with gloves on) and quick, secure probe docking.
A complete family of testers with the features, functions, and price/performance to fit your applications and preferences.

Features

  • Fluke’s two-pole voltage and continuity testers are built to work the way you work. They give you the best combination of safety, ease-of-use and fast answers available anywhere.
  • CAT IV 600 V, Cat III 690 V safety rating Fluke’s family of Two-Pole Voltage testers comply with both regulation HSE GS 38 (tip caps) and IEC EN 61243-3: 2010.
  • 4 ways to detect ac/dc voltage A clear, instantly visible LED indicator, a bright digital display of the measurement value, an audible continuity test, and vibration to give tactile feedback (vibration indicator on T110, T130, T150).
  • Backlit graduated scale and backlit indicators
  • Audio on/off for testing in quiet areas.
  • Low battery indicator
  • Detects voltage even with discharged batteries
  • Improved probe docking for secure storage
  • Phase rotation indicator for 3-phase systems
  • RCD functionality
  • Two-button controls allow you to draw more current from the circuit under test and intentionally trip Residual-Current Devices (RCDs) remotely
  • Single-phase voltage offers fast identification of live conductors
  • Push-on probe tips, probe tip protector and storage accessory
  • Probe tip protector and storage accessory
  • Tip protector serves as an extra hand when opening UK electrical safety outlets.
  • WearGuard™ insulation shows damage to test leads

Scope of delivery

  • Batteries
  • Manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 375.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)