• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Network cable tester TB 29 Testboy TB 29 Networks

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Network wiring tester

Technical specifications

  • Test application: RJ45, RJ11, USB- and BNC-lines, IEEE 1394
  • Voltage 1 x 9 V 6LR61
Product type

Network cable tester

Function

Break

Display

LCD

Optical display

Yes

Test sockets

BNC socket

Dim

(L x W x H) 185 x 76 x 30 mm

Weight

115 g

Range

Networks

Width

76 mm

Height

30 mm

Length

185 mm

Type

TB 29

Documents & Downloads

Datasheet

Datasheet 2368588 Network cable tester TB 29 Testboy TB 29 Networks

User & Safety Instructions

User & Safety Instructions 2368588 Network cable tester TB 29 Testboy TB 29 Networks

Description

The Testboy 29 is a handy network tester with clear LC-display. Standard cable formats can be quickly checked for interruptions, exchanges or short circuits. A handy and easy to use test device indispensable for professional users and installers.

This text is machine translated.

Features

  • Fraction and impact-resistant ABS housing
  • easy-to-read LCD display with backlight

Scope of delivery

  • Includes bag and batteries

What kind of Cable Testers are you looking for?

More interesting products

(*All information is plus legal VAT)