• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments HT19 Magnetic field tester

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Magnetic stick

  • For functional testing of solenoid valves on pneumatic and hydraulic control unitsFor testing relays with coils and electrically controlled solenoid valves in all vehicle and machine types.Sensitivity: 300 Gauss, 0.3 MTPower supply: 2x 1.5 V batteries type AAAFunction test: Via test magnet (included in delivery)

Technical specifications

Product type

Magnetic field tester

Power supply (details)

2 x 1.5 AAA batteries

Dim

(Ø x L) 17 mm x 15.2 cm

Weight

40 g

Length

15.2 cm

(Ø)

17 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2587893 HT Instruments HT19 Magnetic field tester

Description

The HT19 is suitable for non-contact testing of magnetism, without direct metal contact. The tip test light comes on when a magnetic field is present.

This text is machine translated.

Features

  • Magnetic stickBatteries

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)