• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB cable USB 2.0 USB-A plug, USB-A socket 3.00 m Transparent RF-4538152

1/2
Product type
USB cable
Cable specs
USB 2.0
Connection type
USB-A to USB-A
Connections
USB-A plug
USB-A socket
Cable length
3.00 m
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

539 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB 2.0 extension cable, 3.0 m

  • Film and additional network-shielding

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Connection type

USB-A to USB-A

Connections

USB-A plug

USB-A socket

Factory colour

Transparent

Cable length

3.00 m

Shielding

Braid shielding/shielding film

28

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

480 MBit/s

Max. power

2.5 W @ 5 V / 0.5 A

Connection type

USB

Type A

USB 2.0 connector A

Type B

USB 2.0 port A

No. of A connectors

1 x

No. of B connections

1 x

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2269076 Renkforce USB cable USB 2.0 USB-A plug, USB-A socket 3.00 m Transparent RF-4538152

Description

High-quality USB extension cable transfers reliably, thanks to double shielding all data Automatically, even when many cables lie next to each other, which could interrupt the opposite cable

Features

  • Cable material: 100% copper without cheap aluminium additions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.07*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)