• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB cable USB 2.0 USB-A plug, USB-A socket 4.50 m Transparent RF-4538150

1/2
Product type
USB cable
Cable specs
USB 2.0
Connection type
USB-A to USB-A
Connections
USB-A plug
USB-A socket
Cable length
4.50 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB 2.0 Extension cable A/A 4.5 m

  • Extends a USB cable by additional 4.50 m
  • Enables speeds of up to 480 MB/s.
  • Film and additional network-shielding

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Connection type

USB-A to USB-A

Connections

USB-A plug

USB-A socket

Factory colour

Transparent

Cable length

4.50 m

Shielding

Braid shielding/shielding film

28

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

480 MBit/s

Max. power

2.5 W @ 5 V / 0.5 A

Connection type

USB

Type A

USB 2.0 connector A

Type B

USB 2.0 port A

No. of A connectors

1 x

No. of B connections

1 x

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2269075 Renkforce USB cable USB 2.0 USB-A plug, USB-A socket 4.50 m Transparent RF-4538150

Description

Convenient USB extension cable for USB devices such as keyboard or mouse. You can also use this cable to extend your iPhone, iPad, smartphone charging cable or any other USB cable to use it anywhere that it quickly becomes too short, such as at the bed or in the office!Noise Supression ShieldingThe Renkforce USB extension cable is multi-shielded. Each pair of cores is shielded by metal film. The cable as a whole comes with a wire mesh jacket. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.Copper Core The core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.Safe ReleaseA gentle pull on the plug should be enough to disconnect cable and device. However, a molded strain relief on the plug allows release by pulling the cable.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.