• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gossen Metrawatt Z525F METRALINE PRO-TYP EM I Test adapter 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

141 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 695.00 / piece)
€ 695.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1- and 3-phase test adapter for testing E-charging points METRALINE PRO-TYPE EM I

  • 1- and 3-phase test adapter for testing the effectiveness of protective measures
  • At E-charging points with the Profitest master, simulation of
  • Fictively connected electric vehicles as well as simulation of the
  • Current carrying capacity of charging sets according to IEC 61851-1
  • Vehicle simulation (CP)
  • Vehicle statuses A, B, C and E are set using the rotary switch
  • Cable simulation (PP)
  • The different encodings for charging cable with 13 A, 20 A,
  • 32 A and 63 A and "no cable connected"
  • Can be simulated using rotary switches
  • Error simulation
  • Simulation of a short circuit between CP and PE
  • Via rotary switch
  • Display of the phase voltages via LEDs
  • Depending on the E-charging station, one or three phases can be active
  • Testing of E-charging stations with firmly attached charging cable
  • By extended CP test pin
  • CP socket for evaluating the PWM signal
  • METRALINE PRO-TYPE EM I:
  • The measuring cables of the Profitest master are connected via 4 mm safety sockets (L1, L2, L3, N, PE).
  • This text is machine translated.

Technical specifications

Product type

Test adapter

Compatible with

Gossen Metrawatt

Weight

750 g

Reading category

CAT III 300 V

Compatible with

GMC-I Profitest

Width

105 mm

Height

53 mm

Length

210 mm

Type

METRALINE PRO-TYP EM I

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240020 Gossen Metrawatt Z525F METRALINE PRO-TYP EM I Test adapter 1 pc(s)

Description

Features

  • Functions:
  • Vehicle simulation (CP)
  • according to IEC 61851, states A, B, C and E can be simulated. The different vehicle states are
  • set via the rotary switch.
  • Status A no vehicle connected
  • Status B Vehicle connected, But not ready for charging
  • State C Vehicle connected and ready for charging,
  • ventilation of charging area not required
  • State E Fault - short circuit CP - PE via internal diode
  • cable simulation (PP)
  • The different encodings for charging cables with 13 A, 20 A, 32 A and 63 A can be simulated. It
  • is also possible to simulate the "no cable" state.
  • The various charging cables are simulated by switching different resistances between PP and PE using
  • the rotary switch. According to IEC 61851, the following values are possible:
  • No cable 0 Ω
  • 13 A cable 1.5 kΩ
  • 20 A cable 680 Ω
  • 32 A cable 220 Ω
  • 63 A cable 100 Ω

Scope of delivery

  • 1x test adapter PER TYPE EM I
  • 1x user manual

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)