• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megger MPCC230 Surge arrester tester LCD

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Professional circuit tester from Megger

  • FI-Safety switch Type A, AC und F with 30 mA testing current
  • Car FI protective switch x 1/2, x 1, x 5 and 180°
  • Contact voltage VT
  • Global earth resistance
  • Loop impedance Zs (ZL-PE) with display of ground fault current IPEFC
  • Voltage harmonics up to 49. Upper shaft
  • Distortion factor % of the line voltage

Technical specifications

Product type

Surge arrester tester

Reading type

Voltage testing

Display

LCD

Manufacturer's standards (no certificate)

Type

MPCC230

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3431289 Megger MPCC230 Surge arrester tester LCD

Description

The MPCC230 is the first multifunction test device in the form of a socket tester. It enables the testing of electrical systems according to the same IEC-standard as with a common installation tester. In addition to the TRMS voltage measurement and the functions as a socket tester, the installation test (FI-circuit breaker, LOOP L-PE) can be performed according to IEC61557-3 and IEC61557-6. Super-bright 1.77-inch TFT color display with internal memory for saving results. Thanks to the SuperCap technology the devices can be switched on even if they are separated from the plug socket.

The MCPP230 can perform the following tests:

· Voltage and socket test (correct wiring of the plug)
· VOLTAGE MEASUREMENT L-N, TRMS
· Residual current protection device (FI) type A, AC and F also in AUTO mode with contact voltage measurement
· Z LOOP (global earth resistance in TT system and impedance L-PE in TN system with short-circuit current)
· Short-circuit current
· Voltage harmonics up to 49. Upper shaft
· Distortion factor % (Total Harmonic Distortion, THD)
· Frequency of the harmonics and up to 49. Upper shaft
· Special test result application - professional circuit test adapter application from Megger

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 710.00*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)