• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megger VF5 AC detector CAT IV 1000 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AC voltage detector

  • Non-contact AC voltage detector
  • 12 V–1000 V voltage range
  • Visual, acoustic and vibration warning at low and medium voltages
  • Robust housing covered with rubber
  • Screw-on battery cover
  • Integrated bright white LED torch
  • CAT IV 1000V
  • IP67

Technical specifications

Product type

AC detector

V AC reading range

12 up to 1000 V

Reading category

CAT IV 1000 V

IP67

Manufacturer's standards (no certificate)

V AC reading range (max.)

1000 V

V AC reading range (min.)

12 V

Type

VF5

Documents & Downloads

Datasheet

Datasheet 2358393 Megger VF5 AC detector CAT IV 1000 V

User & Safety Instructions

User & Safety Instructions 2358393 Megger VF5 AC detector CAT IV 1000 V

Description

The Megger VF5 voltage detector checks for AC voltage present, was indicated by a bright red LED in the white nylon tip, an acoustic signal generator and a vibration alarm.The detector has both low voltage (12–1000 V) and medium voltage ranges (100–1000 V). The VF5 also offers the advantage of a bright white LED torch for use in poor light.Suitable for identifying live conductors, locating an open circuit in a conductor or checking a blown fuse in the circuit and for detecting AC voltage at sockets, switches, circuit breakers, fuses, cables and lights

This text is machine translated.

Scope of delivery

  • Incl. Batteries 2 x AAA

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 251.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)