
Number
Highlights & Details
VOLTCRAFT VC 55LCD 2-PIN VOLTAGE TESTER (K)
- CAT III 1000 V, CAT IV 600 V
- LED and LCD
- Continuity testing
- Single pole Phase testing
- Rotating magentic field test
- Built-in flashlight
Technical specifications
- Product type
Two-pole voltage tester
- Reading type
Continuity
Phase
Rotating magnetic field
- Display
Acoustic
LCD
LED
- V AC reading range
12 up to 690 V
- V DC reading range
12 up to 690 V
- Reading category
CAT III 1000 V
CAT IV 600 V
IP64
ISO standards
- Dim
(W x H) 65 mm x 242 mm
- Max. frequency
400 Hz
- Min. frequency
16 Hz
- Frequency range
16 Hz - 400 Hz
- V AC reading range (max.)
690 V
- V AC reading range (min.)
12 V
- Voltage DC reading range (max.)
690 V
- Voltage reading range DC (min.)
12 V
- Width
65 mm
- Height
242 mm
- Type
VC-55 LCD
- Display (details)
LED/LCD/buzzer
- Operating temperature
-15 to +55 °C °C
- Frequency range
DC, 16 - 400 Hz
- Power supply (details)
2x AAA battery
- Current consumption
3.5 mA
- Reading range - voltage
12 - 690 V AC/DC
Documents & Downloads
Datasheet
Datasheet 3165224 VOLTCRAFT VC-55 LCD Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V Acoustic, LCD, LE
User & Safety Instructions
User & Safety Instructions 3165224 VOLTCRAFT VC-55 LCD Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V Acoustic, LCD, LE
Conformity certificate
Conformity certificate 3165224 VOLTCRAFT VC-55 LCD Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V Acoustic, LCD, LE
Certificate
Certificate 3165224 VOLTCRAFT VC-55 LCD Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V Acoustic, LCD, LE
Warranty Terms
Warranty Terms 3165224 VOLTCRAFT VC-55 LCD Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V Acoustic, LCD, LE
Description
Reliable readings thanks to ISO calibration
Diagnostics tools used in an environment that complies with ISO 9001 standards require ISO calibration. Moreover, most safety inspectors as well as accredited testing and certification bodies need to use ISO-certified equipment.
This text is machine translated.
Features
- DC and AC voltage testing
- Polarity check
- Visual and acoustic continuity test
- Single-pole phase test for AC voltage ranging from 100 to 690 V
- Rotating magentic field test
- Built-in flashlight
- 4 mm test adapter for mains outlets.
Scope of delivery
- 2x probe tip adapter
- 2x tip caps
- Protective probe caps
- Batteries
- User manual





