
Number
Highlights & Details
Basetech VT-01 Non-contact voltage tester
- CAT III 1000 V
- Range: 50-1000 V/AC
- Visual and acoustic notification
- Flashlight
- Red, Green LED indicators
- Auto power-off
- Low battery self-test
- Beeper on/off
Technical specifications
- Product type
Non-contact voltage tester
- Display
LED
- V AC reading range
50 up to 1000 V
- Reading category
CAT III 1000 V
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 19 x 25 x 138 mm
- Weight
26 g
- Max. frequency
60 Hz
- Min. frequency
50 Hz
- Frequency range
50 Hz - 60 Hz
- V AC reading range (max.)
1000 V
- V AC reading range (min.)
50 V
- Width
25 mm
- Height
138 mm
- Length
19 mm
- Type
VT-01
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2159540 Basetech VT-01 Non-contact voltage tester CAT III 1000 V/AC LED Manufacturer's standards (no certificate)
Conformity certificate
Conformity certificate 2159540 Basetech VT-01 Non-contact voltage tester CAT III 1000 V/AC LED Manufacturer's standards (no certificate)
Description
Features
- Red, Green LED indicators
- Auto power-off
- Low battery self-test
- Beeper on/off
Scope of delivery
- AC voltage tester
- 2 x AAA battery
- User manual







