• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT WB-90 IR camera -20 up to 550 °C 96 x 96 Pixel 25 Hz USB-C, Built-in digital camera

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

423 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WB-90 Thermal Imaging Camera

  • 25 Hz Thermal imaging camera
  • Temperature reading range -20 up to 550 °C
  • 96 x 96 Pixel Bolometer matrix
  • Thermal sensitivity 50 mK
  • Display: 50.8 mm (2.0") LCD, 320 x 240 pixels
  • 2-in-1 visual and thermal imaging camera
  • 8 colour palettes

Our service for you

Technical specifications

  • Field of View (FOV): 50° x 50°
  • Spot: center spot
  • Video storage format: Standard MPEG-4 encode, 320x240@30fps
  • Video storage mode: IR/visual images; simultaneous storage of IR and visual images
  • Image storage format: Standard JPEG or HIR files including measurement data
  • Image storage mode: IR/visual images; simultaneous storage of IR and visual images
  • Software supports Windows 7, Windows 8.1, Windows 10 and above
  • Built-in digital lens data: FOV 65°
  • Data communication interface: USB-C® (data transfer between camera & PC)
Type

WB-90

Product type

IR camera

Bolometer array

96 x 96 Pixel

Interfaces

USB

Temperature reading range (max.)

550 °C

Colour schemes

8

Temperature reading range (min.)

-20 °C

Frame rate

25 Hz

Display resolution

320 x 240 Pixel

IP54

Thermal sensitivity

50 mK

Dim

(L x W x H) 58 x 81 x 185 mm

Temperature resolution

0.1 °C

Emission level (max.)

1.00

Emission level (min.)

0.01

Focus

Fixed-focus

Geometric resolution (IFOV)

8.89 mrad

Weight

260 g

Basic accuracy

2 %

Accuracy ± °C

2 °C

Temperature reading range

-20 up to 550 °C

Min. focusing distance

0.5 m

Width

81 mm

Height

185 mm

Length

58 mm

Connection

USB

Power supply (details)

5 V DC

Features

USB-C

Built-in digital camera

Manufacturer's standards (no certificate)

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338132 VOLTCRAFT WB-90 IR camera -20 up to 550 °C 96 x 96 Pixel 25 Hz USB-C, Built-in digital camera

Conformity certificate

Conformity certificate 3338132 VOLTCRAFT WB-90 IR camera -20 up to 550 °C 96 x 96 Pixel 25 Hz USB-C, Built-in digital camera

Warranty Terms

Warranty Terms 3338132 VOLTCRAFT WB-90 IR camera -20 up to 550 °C 96 x 96 Pixel 25 Hz USB-C, Built-in digital camera

Description


Temperature deviation as an indicator for anomaly
An infrared camera allows you to detect unwanted temperature variations, for example in electrical plants, building fronts or in the foodstuffs sector. This allows problems to be recorded and located and prevents consequential damage.
Reliably localize problems
The VOLTCRAFT WB-90 thermal imager produces images with a thermal sensitivity of 60 mK in a temperature range of -20 to +550° C. The focus-free lens of the two-megapixel digital camera enables optimal image quality and the center-Spot function provides accurate measurements.
Exact measurement results and effortless evaluation
The 96 x 96 pixel Bolometer matrix in conjunction with a refresh rate of 25 Hz allows you to work quickly and provides detailed pictures on the 5.08 cm LCD screen. Especially useful for the evaluation and orientation in the object are the various possibilities of image output of thermal image, camera, picture-in-picture and auto-fusion. The VOLTCRAFT WB-90 scores also with eight color plates.
Energy-saving, practical, robust
All data are stored on the internal 3.5 GB EMMC media storage and can be transferred via USB. The VOLTCRAFT WB-90 is dust- and splash-proof according to IP54 and switches off automatically when not used for longer periods in order to save energy. The handy thermal imager is supplied in a practical bag including USB cable, software CD and user manual.

This text is machine translated.

Features

  • 8 colour palettes: Iron, Rainbow, White hot, Black hot, Brown hot, Blue-red, Hot-cold, Feather
  • Focus free
  • Auto power off
  • Spot: center spot
  • Built-in 2 megapixel digital camera
  • Media storage: Internal 3.5 GB EMMC
  • Image mode: Thermal image, Camera, Picture in picture, Auto fusion
  • IP54

Scope of delivery

  • Thermal imager
  • USB cable
  • Carry bag
  • Software CD (8cm)
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 280.96*

More interesting products

(*All information is plus legal VAT)