
Number
Total (€ 4,533.61 / piece)
€ 4,533.61
plus VAT.
14-day return policy included
Highlights & Details
INFRARED CAMERA FLK-TIS75+ 9HZ
- Asset Tagging
- Measurement range up to 550 °C
- IR-Fusion™ on the touch screen
- Manual and fixed focus
- Designed for a drop height of 2 meters
- Resolution of thermal images 256 x 192 pixels
Technical specifications
- Temperature measuring range: (Not calibrated below -10 °C)
- Internal memory: ~500 images
- External memory: ≥4 GB SD card (>1000 images)
- Operating time: ≥3.5 hours continuous operation without WLAN (actual operating time depends on settings and usage)
- Charging time: ≤2.5 hours until fully charged
- Type
FLK-TIS75+ 9HZ
- Product type
IR camera
- Temperature reading range (max.)
+550 °C
- Colour schemes
6
- Temperature reading range (min.)
-20 °C
- Optics
28° x 20°
- Frame rate
9 Hz
- Display resolution
640 x 480 Pixel
IP54
- Dim
(L x W x H) 267 x 145 x 101 mm
- Memory units
2
- Focus
Manual
Fixed-focus
- Weight
2.27 kg
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Temperature reading range
-20 up to +550 °C
- Width
145 mm
- Height
101 mm
- Length
267 mm
- Power supply (details)
Mains operation via supplied power supply unit, universal adapter included in delivery. Output: 15 V DC, 2 A
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2357430 Fluke FLK-TIS75+ 9HZ IR camera -20 up to +550 °C 9 Hz
Description
Robust. Reliable. Exactly.
Fluke knows all sorts of mishaps in applications – measuring instruments fall down, are subject to shock, are knocked over or someone is stepping on them. You should not need to replace a meter just because it fell off the workbench or was exposed to water or dirt. That's why we designed the TiS55+ thermal imager to withstand a 2m drop and to IP 54 for dust and splash protection. You need to be sure that your camera is always ready to use.
No need for notepads
The many inspections you perform on a daily basis can mean that you don't remember exactly where you saw what was happening. You may have a notepad with you in this case. The TiS55+ Thermal Imager includes personal wizards, so you can finally do without your hand-made notes, because you can add all the information you need to the images you take, including:
Voice notes
· Max. 60 seconds recording time per thermal image
· Accurately describe your exam results in real time
IR-PhotoNotes
· Photo recordings of device numbers and other features
· Use as a thought guide when viewing the thermal images on the Computers
Asset Tagging
· Sort the thermal images by equipment
· First scan QR code to device/system, then take thermal images
· Connect the camera to the computer and sort the thermal images by device/system view
This text is machine translated.
Scope of delivery
- IR Camera
- USB cable
- Micro SD card, 4 GB
- Power supply (with universal adapters)
- A robust lithium-ion smart battery
- Available free download: Fluke Connect™ software and user manual
- Robust hard-shell carrying case with padded carrying case and adjustable hand strap








