• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke FLUKE-TC01A 9HZ IR camera -10 up to +550 °C 256 x 192 Pixel 9 Hz

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 639.00 / piece)
€ 639.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fluke iSee™ Mobile Thermal Imager – TC01A for Android, 9 Hz

  • 9 Hz Thermal imaging camera
  • Temperature reading range -10 up to +550 °C
  • 256 x 192 Pixel Bolometer matrix
  • Thermal sensitivity 50 mK

Technical specifications

  • Warm-up time: 1 minute
  • Focal length: 3.2 mm
  • Trigger mode: Internal
  • Spectral range: 8 to 14 μm
  • Power consumption: 350 mW
Type

FLUKE-TC01A 9HZ

Product type

IR camera

Bolometer array

256 x 192 Pixel

Temperature reading range (max.)

+550 °C

Temperature reading range (min.)

-10 °C

Optics

56° x 42°

Frame rate

9 Hz

IP54

Thermal sensitivity

50 mK

Dim

(L x W x H) 60 x 33.50 x 11.20 mm

Geometric resolution (IFOV)

3.81 mrad

Weight

22 g

Basic accuracy

2 %

Accuracy ± °C

2 °C

Temperature reading range

-10 up to +550 °C

Min. focusing distance

25 cm

Width

33.50 mm

Height

11.20 mm

Length

60 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3342819 Fluke FLUKE-TC01A 9HZ IR camera -10 up to +550 °C 256 x 192 Pixel 9 Hz

User & Safety Instructions

User & Safety Instructions 3342819 Fluke FLUKE-TC01A 9HZ IR camera -10 up to +550 °C 256 x 192 Pixel 9 Hz

Description

With a wide temperature range of up to 550 °C, the Fluke iSee™ mobile infrared camera for Android smartphones can be used for a variety of applications, including switchboard examination, identification of HVAC problems and installation of floor heating. With a resolution of 256 x 192 pixels, the Fluke iSee offers professional picture quality, which is comparable to powerful infrared cameras. The software offers a comprehensive point, line and range temperature analysis for precise diagnostics.

This text is machine translated.

Features

  • Image view can be adjusted with more than 10 standard or adjustable color palettes

Scope of delivery

  • Fluke TC01A mobile infrared camera
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,131.98*

More interesting products

(*All information is plus legal VAT)