• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke FLUKE-TC01A 9HZ IR camera -10 up to +550 °C 256 x 192 Pixel 9 Hz

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Exclusive bundle of Fluke iSee™ TC01 mobile thermal imager and Fluke 301D DC/AC current clamp meter

  • 9 Hz Thermal imaging camera
  • Temperature reading range -10 up to +550 °C
  • 256 x 192 Pixel Bolometer matrix
  • Thermal sensitivity 50 mK

Technical specifications

  • Warm-up time: 1 minute
  • Focal distance: 3.2 mm
  • Trigger mode: Internal
  • Spectral range: 8 to 14 μm
  • Power consumption: 350 mW
Type

FLUKE-TC01A 9HZ

Product type

IR camera

Bolometer array

256 x 192 Pixel

Temperature reading range (max.)

+550 °C

Temperature reading range (min.)

-10 °C

Frame rate

9 Hz

IP54

Thermal sensitivity

50 mK

Dim

(L x W x H) 60 x 33.50 x 11.20 mm

Weight

22 g

Basic accuracy

2 %

Accuracy ± °C

2 °C

Temperature reading range

-10 up to +550 °C

Width

33.50 mm

Height

11.20 mm

Length

60 mm

Documents & Downloads

Datasheet

Datasheet 3865117 Fluke FLUKE-TC01A 9HZ IR camera -10 up to +550 °C 256 x 192 Pixel 9 Hz

Datasheet 3865117 Fluke FLUKE-TC01A 9HZ IR camera -10 up to +550 °C 256 x 192 Pixel 9 Hz

User & Safety Instructions

User & Safety Instructions 3865117 Fluke FLUKE-TC01A 9HZ IR camera -10 up to +550 °C 256 x 192 Pixel 9 Hz

Description

Fluke iSee™ Mobile Thermal Imager – TC01A for Android, 9 Hz
With a wide temperature range of up to 550°C, the Fluke iSee™ mobile infrared camera for Android smartphones can be used for a variety of applications, including switchboard examination, identification of HVAC problems and installation of floor heating. With a resolution of 256 x 192 pixels, the Fluke iSee offers professional picture quality, which is comparable to powerful infrared cameras. The software offers a comprehensive point, line and range temperature analysis for precise diagnostics.


Compact AC/DC clamp-on ammeter Fluke 301D
The 301D series DC/AC current clamp meter from Fluke has a light, compact casing. It is designed for mobile use and fits in any pocket. The narrow pliers fit easily into cables adjacent to each other. The 301D measures current, voltage, resistance, continuity, frequency (voltage and current), capacitance and diodes, enabling a variety of test requirements to be met with a single tool. With AC/DC functionality it is Ideal for troubleshooting HVAC systems, residential building modules, lighting and commercial equipment.




This text is machine translated.

Features

  • Fluke iSee™ Mobile Thermal Imager – TC01A for Android, 9 Hz
  • Image view can be adjusted with more than 10 standard or adjustable color palettes
  • Compact AC/DC clamp-on ammeter Fluke 301D
  • AC and DC voltage measurement
  • AC and DC current measurement
  • Resistance measurement
  • Continuity measurement
  • Capacitance testing
  • Diode test
  • Frequency measurement.
  • Holding function for display of measured value

Scope of delivery

  • Fluke TC01A mobile infrared camera
  • User manual
  • Compact AC/DC clamp-on ammeter 301D
  • TL75 Measuring leads
  • Two AAA alkaline batteries
  • Quick guide
  • Safety information