• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FLIR AX8 IR camera -10 up to 150 °C 80 x 60 Pixel

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,375.00 / piece)
€ 1,375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

FLIR AX 8 temperature sensor

  • Thermal imaging camera
  • Temperature reading range -10 up to 150 °C
  • 80 x 60 Pixel Bolometer matrix
  • Thermal sensitivity 100 mK

Technical specifications

Type

AX8

Product type

IR camera

Bolometer array

80 x 60 Pixel

Temperature reading range (max.)

150 °C

Temperature reading range (min.)

-10 °C

Optics

48° x 37°

Thermal sensitivity

100 mK

Dim

(L x W x H) 95 x 25 x 54 mm

Display

640 x 320 p

Focus

Fixed-focus

Temperature reading range

-10 up to 150 °C

Width

25 mm

Height

54 mm

Length

95 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1406760 FLIR AX8 IR camera -10 up to 150 °C 80 x 60 Pixel

User & Safety Instructions

User & Safety Instructions 1406760 FLIR AX8 IR camera -10 up to 150 °C 80 x 60 Pixel

Description

AX8 combines thermal image and daylight camera in a small and cost-effective housing. This sensor provides for continuous temperature monitoring and alerting; an uninterrupted Condition Monitoring important electrical and mechanical equipment is thus guaranteed. AX8 provides for the early detection of temperature-dependent problems in electrical and mechanical systems and is thus the ideal temperature sensor for continuous status monitoring and fire protection for switchboards, processing and production facilities, data centers, mass transport facilities, power plants and storage systems.

This text is machine translated.

Features

  • Intelligent thermal-imaging camera with 4,800 measuring points
  • Digital camera:
  • Robust IP67 housing
  • Up to 6 measuring ranges with alarm functions
  • Streaming of infrared, day light or MSX-Videos in MPEG, MJPEG and H.264
  • Comprehensive analysis and alarm functions
  • Ethernet connection (M12)
  • Network, I/O port (M12).

Scope of delivery

  • User manual
  • User Documentation CD-ROM.

Hints

Power supply and cable are not included in the delivery. You have to be purchased separately.

More interesting products

(*All information is plus legal VAT)