
Number
Infrared camera GTC 400 C
Highlights & Details
- Thermal imaging camera
- Temperature reading range -10 up to +400 °C
- 160 x 120 Pixel Bolometer matrix
- Thermal sensitivity 50 mK
Technical specifications
- Type
GTC 400 C
- Product type
IR camera
- Bolometer array
160 x 120 Pixel
- Interfaces
Micro USB
Bluetooth
- Temperature reading range (max.)
+400 °C
- Temperature reading range (min.)
-10 °C
- Optics
53° x 43°
- Display resolution
320 x 240 Pixel
- Thermal sensitivity
50 mK
- Dim
(L x W x H) 63 x 95 x 233 mm
- Display
Color TFT
- Focus
Fixed-focus
- Weight
540 g
- Basic accuracy
3 %
- Accuracy ± °C
3 °C
- Temperature reading range
-10 up to +400 °C
- Min. focusing distance
0.3 m
- Width
95 mm
- Height
233 mm
- Length
63 mm
Manufacturer's standards (no certificate)
- Factory colour
Multicolour
- Type (Bosch)
Bosch Professional (blue)
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1666107 Bosch Professional GTC 400 C IR camera -10 up to +400 °C 160 x 120 Pixel
Information
Test Summary Report 1666107 Bosch Professional GTC 400 C IR camera -10 up to +400 °C 160 x 120 Pixel
Security datasheet
Security datasheet 1666107 Bosch Professional GTC 400 C IR camera -10 up to +400 °C 160 x 120 Pixel
Warranty Terms
Warranty Terms 1666107 Bosch Professional GTC 400 C IR camera -10 up to +400 °C 160 x 120 Pixel
Description
Heating, ventilation and air-conditioning systems
Localization of heating cables
Locating leaks
Check the heating circuit distributor and to display the trend of the floor heating
Check whether radiators are bled
Determine the cause of a disturbing air train
Interior
Checking the insulation
Work preparation (in order to avoid possible damage caused by drilling work)
Detection moist areas or leaks
Electrical installations
Testing of control cabinets for loose contacts
Testing of electrical components, e.g. Printed circuit boards from electronic devices
Testing of fuses and contactors
Check for possible cable breaks or overloads
Doors and windows
Check the insulation of windows, doors and shutters box
Determination of drafts sources
Localization of sources for water penetration or leaks
This text is machine translated.
Features
- Integrated visual camera
- To display and storage of real and thermal picture including temperature values.
- Infrared sensor
- With a thermal resolution of 160 x 120 for detailed thermal images.
- Large 6.35 cm (3.5") color display
- For a better display of the measurement results.
- Micro USB interface
- For a simple data transfer to your PC with the GTC transfer software", reports and offers a simple way to be created.
- Built-in Wifi HOTSPOT measured values storing and sharing
- For a quick and easy image transfer of the Bosch Measuring Master app. The recorded images and the measured values can be stored and for preparation and implementation of measures are forwarded.
- Robust
- With Dust and splash-water protection (IP53).
- Dual Power Source
- Operation with 12 V-LI battery, as well as with standard alkaline batteries (AA) possible (with optional battery adapter AA1).
Scope of delivery
- 1 x rechargeable battery 12V 1.5 Ah (1 600 GBA Z 00 02 W)
- USB cable
- L-Boxx 136 (1 600 A00 1RR)
- Quick charger GAL 1230 CV (1 600 A00 R44)
- Wrist strap
- L-Boxx inlay device
- L-Boxx inlay accessories
- User manual.
System requirements
- Supported Android devices: Smartphones and tablets from Android 4.3 and Bluetooth.
Supported iOS devices: iPhone (from 4 s), iPad (from 3. Gen), iPad Air (from 1. Gen), iPad mini (from 1. Gen.).













