
Number
Highlights & Details
Infrared Thermometer 64 MAX.
- Display (thermometer) 20:1
- -30 - +600 °C
- Response time 500 ms
- Emission level 0.10 - 1.00
Technical specifications
- Protection class: IP54
- Product type
IR thermometer
- Max. temperature
+600 °C
- Basic accuracy
0.5 %
- Accuracy ± °C
1 °C
- Display
20:1
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 85 x 75 x 175 mm
- Response time
500 ms
- Memory units
99
- Resolution (temperature)
0.1 °C
- Features
Non-contact IR reading
Data logger
- Emission level (max.)
1.00
- Emission level (min.)
0.10
- Weight
255 g
- Width
75 mm
- Height
175 mm
- Length
85 mm
- Power supply (details)
1.5 V
- Power supply
AA battery (1x)
- Min. temperature
-30 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1574571 Fluke 64 MAX IR thermometer Display (thermometer) 20:1 -30 - +600 °C Non-contact IR reading, Data logger
User & Safety Instructions
User & Safety Instructions 1574571 Fluke 64 MAX IR thermometer Display (thermometer) 20:1 -30 - +600 °C Non-contact IR reading, Data logger
User & Safety Instructions 1574571 Fluke 64 MAX IR thermometer Display (thermometer) 20:1 -30 - +600 °C Non-contact IR reading, Data logger
User & Safety Instructions 1574571 Fluke 64 MAX IR thermometer Display (thermometer) 20:1 -30 - +600 °C Non-contact IR reading, Data logger
Conformity certificate
Conformity certificate 1574571 Fluke 64 MAX IR thermometer Display (thermometer) 20:1 -30 - +600 °C Non-contact IR reading, Data logger
Description
This text is machine translated.
Features
- The precise laser technology provides for more accurate and reproducible measurements
- Torch and large LCD display, easy to read by lighting even in dark environments
- Protection against dust and splash through greater than protection class IP54
- Let your device to work for you, if you are not at the point of measurement can be - set the time and the desired interval between the measurements and the automatic recording records the temperatures
- Recording of up to 99 measurements
- 30 hours of battery operating time for long usage periods
- Displays the minimum, maximum, and average temperature or the difference between two measured values to
- MIN and MAX alarms for quick display of measurements outside the limits
- Small, light and easily fits well in tool box or bag
- Power supply through an alkaline battery type AA
- Robust and reliable; withstands drop test from 3 m.
Scope of delivery
- Battery
- User manual.














