
Number
Highlights & Details
VC-655 BT Digital Bench multimeter
- Resolution up to 4(1/2) digits, 55000 counts
- 8.89 cm (3.5 inch) 480 x 320 pixel high resolution LCD
- Up to 64 readings per second
- CAT I 1000 V / CAT II 600 V
- True RMS AC voltage / current measurement
- Dual line display for some measurement data
- Trend analysis accessible in chart mode
- SCPI support
- IO interface USB
Technical specifications
- Voltage reading range DC (min.)
0.001 mV
- Product type
Bench multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.001 mV
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
0.01 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.01 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
500Ω ~ 50 MΩ
- Reading range - capacity
50nF ~ 50 mF
- Frequency reading range
10 Hz ~ 60 MHz
- Basic accuracy
0.05 %
- Measurement type (details)
True RMS
- Frequency range
10 Hz ~ 60 Hz
- Interfaces
USB
- Power supply (details)
90 ~ 240 V AC
- Height
92 mm
- Width
200 mm
- Length
148 mm
- Weight
0.45 kg
Manufacturer's standards (no certificate)
- Reading category
CAT I 1000 V
CAT II 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC-655 BT
- Display
Digital
- Display (counts)
55000
- Dim
(L x W x H) 148 x 200 x 92 mm
- Interfaces
USB 2.0 connector B
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2357060 VOLTCRAFT VC-655 BT Bench multimeter Digital CAT I 1000 V, CAT II 600 V Display (counts): 55000
User & Safety Instructions
User & Safety Instructions 2357060 VOLTCRAFT VC-655 BT Bench multimeter Digital CAT I 1000 V, CAT II 600 V Display (counts): 55000
User & Safety Instructions 2357060 VOLTCRAFT VC-655 BT Bench multimeter Digital CAT I 1000 V, CAT II 600 V Display (counts): 55000
Warranty Terms
Warranty Terms 2357060 VOLTCRAFT VC-655 BT Bench multimeter Digital CAT I 1000 V, CAT II 600 V Display (counts): 55000
Download
Download 2357060 VOLTCRAFT VC-655 BT Bench multimeter Digital CAT I 1000 V, CAT II 600 V Display (counts): 55000
Description
Measure with safety
Digital multimeters are essential for detecting, analyzing and correcting faults in electronic circuits. The Voltcraft-655 BT is used in cat I 1000 V and cat II 600 V, so it is suitable for low-voltage applications as well as for troubleshooting devices connected to low-voltage systems (e.g. household appliances). In addition to measuring functions such as True RMS measurement of AC voltage and current or continuity test with acoustic signal, this multi-talent also supports temperature sensors of ITS90 K type and PT100. The optimal measuring ranges are conveniently set automatically. The Voltcraft digital desktop multimeter can carry out up to 64 measurements per second and SCPI is supported for control and programming.
Everything clearly in view
The 3.5 inch LCD display with up to 4.5digit resolution has 480 x 320 pixels and the necessary high resolution to display 55000 counts clearly. Some measurement data can even be displayed in two lines. Furthermore, a data hold function as well as a display for exceeding the range are available. The internal memory archives up to 1,000 measured values, and the data transfer is carried out via a USB-IO interface.
All in one package
In addition to a multimeter and power cable, 1 pair of test leads, 1 pair of alligator clips and a spare fuse are also supplied for immediate use. Also included on board: A quick start guide in German and English as well as software and the manual in English on CD.
This text is machine translated.
Features
- Auto ranging
- Internal memory for up to 1000 readings
- Supports ITS90 K type and PT100 temperature sensors
- Continuity buzzer
- Over range display
- Data hold function
- Input protection
- Data logger
- Frequency measurement
- Period measurement
- Capacitance measurement
- Math functions
- Diode test
Scope of delivery
- Bench type DMM
- Power cord
- 1x pair of test leads
- 1x pair of alligator clips
- 1x spare fuse
- 1x USB cable
- Software + English manual on CD
- Voltcraft printed safety sheet
- Quick start guide (DE/EN)
























