• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it JT-LCR-T7 Transistor tester Digital Graphics display

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

87 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LCR-T7 multimeter - transistor measurement

  • 3.5" TFT display (160x128 pixels)Built-in rechargeable battery (Lithium-ION 3.7 V)Automatic calibrationOne-hand operationResistance, capacitor, inductor, thyristor, triac, (Double) diode, Z-diode, Field effect transistor, Bipo-lartransistor, Infrared decoder (Hitachi coding)

Technical specifications

  • Z diode breakdown voltage 0.01 - 30 volts
  • Z-diode 0.01 - 4.5 Volt
  • Diode UF less than 4.5 volts
  • Thyristor / Triac IGT less than 6mA
  • Measurable components:
  • Resistor, capacitor, inductor, thyristor, triac, (Double) diode, Z diode, field effect transistor, bipo-large transistor, infrared decoder (Hitachi coding)
  • 3.5-inch TFT LCD (160x128p)
  • Automatic calibration, one-button operation
Product type

Transistor tester

Reading range - resistance

0.01 to 50 MΩ

Reading range - capacity

25 pF to 100 mF

Inductivity reading range

0,01 mH bis 20 H

Power supply (details)

0.1 to 4.5 V

Height

90 mm

Width

70 mm

Length

27 mm

Manufacturer's standards (no certificate)

Type

JT-LCR-T7

Display

Digital

Dim

(L x W x H) 27 x 70 x 90 mm

Features

Graphics display

Interfaces

Micro USB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2355021 Joy-it JT-LCR-T7 Transistor tester Digital Graphics display

User & Safety Instructions

User & Safety Instructions 2355021 Joy-it JT-LCR-T7 Transistor tester Digital Graphics display

Description

This measuring device is able to use diodes, Z-diodes, double diodes, resistors, capacitors, Inductors, thyristors, triacs, field effect transistors, bipolar transistors and batteries to detect and measure.In addition, it can automatically detect components. For example, it can differentiate between different types of transistor, such as NPN and PNP transistors. This device is particularly easy to operate, as all measurements are started with the push of a button.With the integrated 350 mAh rechargeable battery, measurements can be made even while traveling. The battery is charged using a 5-V power supply (separately available) and the included micro-USB cable.In addition, this measuring device can decode infrared signals and show them in a waveform on the display.

This text is machine translated.

Scope of delivery

  • Measuring device, measuring terminal, micro-USB cable, LED, capacitor

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)