
Highlights & Details
VOLTCRAFT VC-440 E Multimeter
- CAT III 1000 V, CAT IV 600 V
- 6000 counts
- Dust and water-proof protection (IP65)
- Extremely robust
- With torch function
Technical specifications
- Analogue bar graph
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 - 60 MΩ
- Reading range - capacity
0,001 LF 60 mF
- Frequency reading range
0.01 Hz - 10 MHz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.7 %
- Measurement type (details)
True RMS
- Frequency range
40 - 400 Hz
- Power supply (details)
9 V battery
- Weight
473 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC-440 E
- Display
Digital
- Display (counts)
6000
- Reading frequency
3 measurements/s
- Features
Water-jet proof (IP65)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1500206 VOLTCRAFT VC-440 E Handheld multimeter Digital Water-jet proof (IP65) CAT III 1000 V, CAT IV 600 V Display (counts): 600
User & Safety Instructions
User & Safety Instructions 1500206 VOLTCRAFT VC-440 E Handheld multimeter Digital Water-jet proof (IP65) CAT III 1000 V, CAT IV 600 V Display (counts): 600
Information
Information 1500206 VOLTCRAFT VC-440 E Handheld multimeter Digital Water-jet proof (IP65) CAT III 1000 V, CAT IV 600 V Display (counts): 600
Conformity certificate
Conformity certificate 1500206 VOLTCRAFT VC-440 E Handheld multimeter Digital Water-jet proof (IP65) CAT III 1000 V, CAT IV 600 V Display (counts): 600
Warranty Terms
Warranty Terms 1500206 VOLTCRAFT VC-440 E Handheld multimeter Digital Water-jet proof (IP65) CAT III 1000 V, CAT IV 600 V Display (counts): 600
Description
Extremely robust multimeter
The VOLTCRAFT VC-400 series has been especially designed for electrical contractors and maintenance engineers routinely working in exposed conditions. It comes with a wide range of features that make this product an excellent choice.
Heavy duty
The rubber-coated compound enclosure protects meter and device when it's being dropped on a hard surface, able to withstand a fall from 6 feet. And the rubber-coating also provides lots of grip.
Water and moisture protection (IP65)
The meter is designed so that rain, snow or even a water jet do not cause damage. This means using the meter on premises with high RH such as production plants, engine rooms and damp garages isn't a problem at all.
Dust and dirt-proof
The casing, the sockets and all the control elements are designed absolutely dust-proof. The meter remains as ready for use after many years as on the first day.
Anti-slip and folded up
The VOLTCRAFT VC-400 series always has non-slip contact with the surface because of the rubberized back. When unfolded the device remains securely in the frame thanks to the integrated rubber surface.
True RMS readings ensure accuracy
True RMS measurement enables reading of asymmetrical voltage and amperage with wave forms other than a sinus. Asymmetric voltages are very common in various types of dimmers, speed limiters, synchonised switches, pulse-type chargers, or scale model speed controllers. Which means that in these cases conventional meters displaying average readings are prone to large measurement errors.
Auto display lighting
The built-in light sensor automatically switches on display backlighting in low-light conditions. The display features enhanced contrast levels. Moreover, auto backlighting can be turned off to safe battery life.
Attaching of the measuring tips
For measuring in the control cabinet one of the probe tips can be attached to the back of the device. The problem of holding the device as well as two measuring tips at the same time is solved.
Large 6000 count display
With extra large digits, this multimeter offers very good readability. Readings of up to 5999 (6000 counts) are always displayed as 4-digit numbers no matter where the decimal mark is placed.
Hanging-fixing
With the folding steel eyelet a belt system can be used for attachment. The sturdy eyelet is fully integrated into the housing concept of the multimeter when folded.
Torch function
A high-power LED is integrated in the casing at the rear side. At the push of a button, you will find your way to the fuse box even in the dark.
Certified safety
The VOLTCRAFT VC-440 E is TÜV Rheinland GS certified and meets all safety requirements of up to CAT IV 600 V and CAT III 1000 V.
Factory calibration ensures accurate readings
Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.
This text is machine translated.
Features
- Dc voltage up to 1000 V
- Alternating voltage up to 750 V
- Direct and alternating current up to 10 A or 20 A short-time (max. 10 seconds)
- Frequency measurement of 60 Hz to 10 MHz (electronically) or from 40 to 400 Hz (electrical, as a sub-function)
- Capacities up to 60 mF
- Resistances up to 60MΩ
- Continuity test (<10 Ω acoustic)
- Diode testing
- 3-phase rotation direction indicator
- Additional functions: Auto/Manual selection of measuring range
- Hold function
- Max-Min-measured value memory
- Reference value measurement (REL)
- Analogue bar graph display
- Duty cycle
- Automatic display lighting (can be deactivated)
- Automatic swtich-off (selectable)
- Built-in LED light
- Fold-out clamp and suspension bracket
- Battery level indicator
- Warning symbol in the measurement of hazardous contact voltages
- Protective rubber frame with rear measuring tip holder.
Scope of delivery
- Digital multimeter
- 2x CAT IV safety test leads
- 9 V battery
- Operating instructions (on CD)
Frequently Bought Together
(*All information is plus legal VAT)€ 277.96€ 262.96*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































![VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe] 1.00 m Black, Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182449PI02/voltcraft-ms-4ps-safety-test-lead-4-mm-safety-plug-test-probe-1-00-m-black-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





![Highly flexible Safety test lead [Banana jack 4 mm - Banana jack 4 mm] 2.00 m;Black;MSB-501 10 A](https://asset.conrad.com/media10/isa/160267/c1/-/en/1612687_ZB_00_FB/highly-flexible-safety-test-lead-banana-jack-4-mm-banana-jack-4-mm-2-00-m-black-msb-501-10-a.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Highly flexible Safety test lead [Banana jack 4 mm - Banana jack 4 mm] 2.00 m;Red;MSB-501 10 A](https://asset.conrad.com/media10/isa/160267/c1/-/en/1612678_ZB_00_FB/highly-flexible-safety-test-lead-banana-jack-4-mm-banana-jack-4-mm-2-00-m-red-msb-501-10-a.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


































