
Number
Highlights & Details
Voltcraft safety test leads MSL-504 BLUE
- CAT III 1000 V, CAT IV 600 V
- Angled 4 mm banana plugs
- Measuring lead length 1.20 m
- Highly flexible silicon cable
Technical specifications
- Product type
Test lead
- Type A
4 mm plug
- Type B
Test probe
- Cable length
1.20 m
- Factory colour
Blue
- Plug features
Insulated
- Material
Silicone
PP
- Cable cross section
0.85 mm²
- Nominal voltage
1000 V
600 V
- Diameter/connectortype
4 mm
- Temperature range
0 ~ 40 °C
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Jack diameter
4 mm
- Contact material
Copper
- Reading category
CAT III 1000 V
CAT IV 600 V
- Width
16 mm
- Type
MSL-504
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1617004 VOLTCRAFT MSL-504 Test lead 4 mm plug Test probe 1.20 m Blue 1 pc(s)
Conformity certificate
Conformity certificate 1617004 VOLTCRAFT MSL-504 Test lead 4 mm plug Test probe 1.20 m Blue 1 pc(s)
Warranty Terms
Warranty Terms 1617004 VOLTCRAFT MSL-504 Test lead 4 mm plug Test probe 1.20 m Blue 1 pc(s)
Description
The 1.20 meter long silicone cable is 20% longer than most during the measurement device accompanying test leads.
The set is modular and makes possible the flexible connection of all 4 mm test extensions (crocodile clips, hook, etc.).
This text is machine translated.
Scope of delivery
- 1x probe tip red
- 1x measuring probe, black
- 2 x safety test lead blue






