
Number
Highlights & Details
AN-10 anemometer
- For measurements up to 30 m/s
- Resolution 0.1 m/s
- Temperature measurement
- Compact and handy design
Technical specifications
- Wind speed resolution
0.1 m/s
- Product type
Anemometer
- Temperature reading range
-10 up to 50 °C
- Wind speed
0-30 m/s
- Automatic temperature compensation
No
- Accuracy
Best Wind Speed Accuracy:+/-(5%+5)
Unit: m/s
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 28 x 50 x 160 mm
- Features
Magnetic vane anemometer
- Accuracy
5 %
- Weight
118 g
- Temperature reading range (max.)
50 °C
- Temperature reading range (min.)
-10 °C
- Air speed reading range (max.)
30 m/s
- Air speed reading range (min.)
0.3 m/s
- Width
50 mm
- Height
160 mm
- Length
28 mm
- Power supply (details)
AAA battery (3x), included
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1662854 VOLTCRAFT AN-10 Anemometer 0.3 up to 30 m/s Magnetic vane anemometer
Conformity certificate
Conformity certificate 1662854 VOLTCRAFT AN-10 Anemometer 0.3 up to 30 m/s Magnetic vane anemometer
Warranty Terms
Warranty Terms 1662854 VOLTCRAFT AN-10 Anemometer 0.3 up to 30 m/s Magnetic vane anemometer
Description
This text is machine translated.
Features
- Max and average measurement
- Data Hold
- Measuring unit: m/s, ft/min, km/h, mp/h and knots
- Auto switch-off
- Battery warning
- 4-digit LCD-display with white background lighting.
Scope of delivery
- AN-10 anemometer
- 3x AAA batteries
- User manual








