
Number
Highlights & Details
Voltcraft Hot-wire anemometer PL-135 HAN
- External Telescopic Hot-wire sensor
- The measurement of air temperature, air velocity and volume flow
Technical specifications
- Volume flow measurement range: 0 - 99 999 m³/min
- Measurement range of air temperature: 0.0 to 50.0°C
- Accuracy of air temperature: ±1 °C
- Telescope length 32 - 115 cm
- Wind speed resolution
0.01 m/s
- Product type
Anemometer
- Temperature reading range
0 up to 50 °C
- Wind speed
0.1 - 25.0 m/s
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 160 x 58 x 27 mm
- Accuracy
5 %
- Weight
280 g
- Temperature reading range (max.)
50 °C
- Temperature reading range (min.)
0 °C
- Air speed reading range (max.)
25 m/s
- Air speed reading range (min.)
0.1 m/s
- Width
58 mm
- Height
27 mm
- Length
160 mm
- Power supply (details)
USB/3.7 V Li-Po battery pack
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 283971 Anemometer VOLTCRAFT PL-135HAN 0.1 up to 25 m/s
Conformity certificate
Conformity certificate 283971 Anemometer VOLTCRAFT PL-135HAN 0.1 up to 25 m/s
Warranty Terms
Warranty Terms 283971 Anemometer VOLTCRAFT PL-135HAN 0.1 up to 25 m/s
Download
Download 283971 Anemometer VOLTCRAFT PL-135HAN 0.1 up to 25 m/s
Description
Features
- Selectable measurement units (m/s, ft/min, km/h, knots, mph)
- Telescopic Hot-wire sensor with 1.75 m connection cable
- Large backlit LC display shows two parameters at the same time
- MIN/MAX memory
- Auto switch-off
- Integrated USB-interface with charging function
- Power supply operation.
Scope of delivery
- Telescopic hot wire sensor · Hard case · USB cable · Li-Po battery · Software CD · Charging power supply · User manual.
- This text is machine translated.
System requirements
- Software: Windows ® 98 and later.

