• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spare battery VOLTCRAFT Compatible with (diagnostics accessories) VOLTCRAFT

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Spare battery for WB-310 / WB-410 / WB-420 / WB-430
  • Battery: 18650 Li-on 3.7 V 2600 mAh 9.62 Wh
Product type

Spare battery

Compatible with

VOLTCRAFT

Dim

(L x W x H) 50 x 35 x 100 mm

Width

35 mm

Height

100 mm

Length

50 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Security datasheet

Security datasheet 3357250 Spare battery VOLTCRAFT Compatible with (diagnostics accessories) VOLTCRAFT

Description

The perfect Ersa spare battery for the Voltcraft WB-310, WB-410, WB-420 and WB-430 thermal imaging cameras.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 65.96€ 64.96*

More interesting products

(*All information is plus legal VAT)