• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spare electrode VOLTCRAFT PHP-410

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Spare-pH-electrode for KBM-110 or PH-410

  • Maintenance and handy to use

Our service for you

Technical specifications

  • PH-Electrode PHP-410
  • Option: BNC connector
  • Cable length 1 m.
  • Measurement size: pH
  • Measuring range: 0..14 pH, 0.:00-15 °C
  • Diaphragm: 1 x Pellon
  • Electrolyt: Gel-Elektrolyt
  • Thread: without thread
  • Temperature sensor: no
Product type

Spare electrode

Compatible with

VOLTCRAFT

Height

12 mm

Length

120 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1720735 Spare electrode VOLTCRAFT PHP-410

Warranty Terms

Warranty Terms 1720735 Spare electrode VOLTCRAFT PHP-410

Description

The pH-electrode PHP410 can be used in connection with the pH meter PH-410 can be used. The electrode has a Pellon-Diaphragma. The porous diaphragm enables fast response times and stable readings in clean to slightly dirty media. Because of the gel-elektrolyts is the very low maintenance.

This text is machine translated.

Scope of delivery

  • PH-electrode with cable
  • Operating instructions

Hints

Application PHP-410: aquarium water, field measurements, fish farming, sea water, swimming pool water, drinking water

More interesting products

(*All information is plus legal VAT)