• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camera bag HIKMICRO HM-B01-POUCH Compatible with (diagnostics accessories) Hikmicro

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • 100% PolyesterWeight 130g
Product type

Camera bag

Compatible with

Hikmicro

Dim

(L x W x H) 240 x 102 x 80 mm

Width

102 mm

Height

80 mm

Length

240 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2613265 Camera bag HIKMICRO HM-B01-POUCH Compatible with (diagnostics accessories) Hikmicro

User & Safety Instructions

User & Safety Instructions 2613265 Camera bag HIKMICRO HM-B01-POUCH Compatible with (diagnostics accessories) Hikmicro

Warranty Terms

Warranty Terms 2613265 Camera bag HIKMICRO HM-B01-POUCH Compatible with (diagnostics accessories) Hikmicro

Description

Soft case with adjustable shoulder strap for HIKMICRO cameras of the E and B series.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)