• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Protective cap VOLTCRAFT DOP-401

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Protective cap

Compatible with

VOLTCRAFT

Height

23 mm

Length

49 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1720739 Protective cap VOLTCRAFT DOP-401

Description

The protective cap made of PVC stabilizes the sensor for measurement of dissolved oxygen in water. It provides for the protection of the membrane of the sensor that is sinking and suitable for use in the waters.

This text is machine translated.

Hints

Application: standing waters

More interesting products

(*All information is plus legal VAT)