• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oxygen sensor Greisinger GHM GGO370

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Greisinger air oxygen sensor, closed design GGO 370

  • Over and under pressure suitable
  • Use in gas-tight System
  • 36 x 95; (150 mm including kink protection)
  • For oxygen measurements in Tauchgas ("Nitrox") optimized sensor

Technical specifications

  • Oxygen partial pressure measurement range: 0 ... 11000 hPa O2; Measuring Range Oxygen concentration 0.0... 100.0 % O2; response time: T90
  • 25% O2 ± 0.5% O2; working conditions: 0 ... 50°C/0... 95 % r.F. (Non-condensing); ambient pressure 0.5 to 2.0 bar absolute; over/under-pressure: max. 0.25 bar; Storage temperature: -15 to +60 °C; life: at air:> 4 years; sensor element: GOEL 380;device connector: approx. 1.3 m long cable with mini DIN plug housing: with M16 x 1 screw thread
Product type

Oxygen sensor

Dim

(L x W) 95 mm x 36 mm

Width

36 mm

Length

95 mm

Documents & Downloads

Datasheet

Datasheet 1384587 Oxygen sensor Greisinger GHM GGO370

User & Safety Instructions

User & Safety Instructions 1384587 Oxygen sensor Greisinger GHM GGO370

User & Safety Instructions 1384587 Oxygen sensor Greisinger GHM GGO370

Conformity certificate

Conformity certificate 1384587 Oxygen sensor Greisinger GHM GGO370

Description

Suitable for measurements on the atmosphere, as well as in systems without or with low or low pressure; this type of sensor has a screw thread and can be directly or via hose adapter in almost all systems gas-tight fit

This text is machine translated.

Features

  • Designed for oxygen measurements in Tauchgas ("Nitrox") optimized sensor. Also for applications with increased CO2-content.

Scope of delivery

  • Sensor
  • Hose adaptor
  • T-item

Hints

Not suitable for use in "underwater applications" (rebreather, etc.)

System requirements

  • GMH 36929.732487 or GMH 3695

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 307.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)