• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger GHM GMSD-10BR-K51

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Measuring range: -1.00... +10,00bar
  • Overload max. 10.34 bar
  • 10 mbar
  • Hysteresis / linearity: ± 0.2 % FS
  • Temperature influence: (from 0 - 50 °C) ± 0.4 % FS
  • Sensor: piezoresistive pressure sensor
  • Pressure connection: 2 connecting pin made of nylon tubing 6 x 1 mm
  • Working temperature: 0 ... +50 °C
  • Relative Humidity: 0... +95 % r.F. (Non-condensing)
  • Storage temperature: -25 ... +70 °C
  • ABS casing with hook
Dim

(W x H) 32.5 mm x 27.5 mm

Width

32.5 mm

Height

27.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1384568 Greisinger GHM GMSD-10BR-K51

Description

Plastic pressure sensor with hose connection for the GMH5xxx series.; 1 m PVC connection cable, shielded with molded 6-pin mini DINStecker and locking

This text is machine translated.

Features

  • Relative pressure sensors for over/under and differential pressure measurement board with amplifier and data storage for sensor data (measurement range, calibration, etc.) is integrated in the sensor housing

Scope of delivery

  • Sensor
  • User manual

Hints

Not for water/fluids. The Stainless Steel MSD pressure sensors use; only plastic hoses with 4 mm inner diameter, e.g. 6/4 (Ø 6 mm outer/Ø 4 mm inside)

System requirements

  • GMH5xxx series

More interesting products

(*All information is plus legal VAT)