• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Protective cap VOLTCRAFT DOP-402

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Protective cap

Compatible with

VOLTCRAFT

Height

23 mm

Length

49 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1720740 Protective cap VOLTCRAFT DOP-402

Description

The protective cap made of bronze DOP-402 is seawater resistant and sinking. Due to their weight, the stability of the sensor when measuring the dissolved oxygen in water. The protective cap made of bronze is also suitable for use in great depths or flow.

This text is machine translated.

Hints

Application: depth measurement, for currents

More interesting products

(*All information is plus legal VAT)