• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger GMH5630 Multi tester O2 concentration, O2 saturation, Pressure, Temperature

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 475.00 / piece)
€ 475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Greisinger handheld dissolved oxygen meter GMH 5630

  • Measuring ranges: O2 concentration of 0.00 to 70.00 mg/l (ppm); O2 saturation 0.0 to 600.0 % O2; O2 partial pressure: 0 to 1200 hPa O2, air pressure: 10 to 1200 hPa
  • Temperature measurement range: 0.0 to 50.0°C
  • Accuracy: Oxygen: ± 1.5 % v. MW ± 0.2 mg/l (0 to 25 mg/l) or ±2.5 % v. MW ± 0.3 mg/l (25 to 70 mg/l); temperature: 0.0 to 50.0 °C; air pressure: 10 to 1200 hPa

Technical specifications

  • Measuring ranges: O2 concentration of 0.00 to 70.00 mg/l (ppm); O2 saturation 0.0 to 600.0 % O2; O2 partial pressure: 0 to 1200 hPa O2, air pressure: 10 to 1200 hPa
Product type

Multi tester

Reading type

O2 concentration

O2 saturation

Pressure

Temperature

Accuracy

Oxygen: ± 1.5 % v. MW ± 0.2 mg/l (0 to 25 mg/l) or ±2.5 % v. MW ± 0.3 mg/l (25 to 70 mg/l); temperature: 0.0 to 50.0 °C; air pressure: 10 to 1200 hPa

Display

LCD

Manufacturer's standards (no certificate)

Dim

(L x W x H) 37 x 86 x 160 mm

Weight

250 g

Temperature reading range

0.0 up to 50.0 °C

Temperature reading range (max.)

50.0 °C

Temperature reading range (min.)

0.0 °C

Width

86 mm

Height

160 mm

Length

37 mm

Documents & Downloads

Datasheet

Datasheet 1766321 Greisinger GMH5630 Multi tester O2 concentration, O2 saturation, Pressure, Temperature

User & Safety Instructions

User & Safety Instructions 1766321 Greisinger GMH5630 Multi tester O2 concentration, O2 saturation, Pressure, Temperature

Description

Hand-held meter for dissolved oxygen GMH5630.

This text is machine translated.

Features

  • Waterproof and robust (silicone cover)
  • large double display with background lighting
  • Ambient pressure compensation with Integrated barometer

Scope of delivery

  • GMH5630
  • 2x battery type AAA
  • Silicon protection cover
  • Test report
  • Operating instructions
  • Quick guide

Hints

No sensor included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 483.99*

What kind of Water Quality & Fluid Testing are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)