
Number
Highlights & Details
Waterproof compact EC meter, conductivity device
- Precise measurement between 0 to 5000 μS/cmLong-term stable and fast titanium measuring cellWaterproof and robust>1000 hours battery life
Technical specifications
- Measuring cell: LF 209, 2-pole titanium/plastic; cable: Measuring cell with 1.2 m cable, permanently connected
- Accuracy
type. ±1% v.MW ±0.5% FS to 2000 µs/cm
- Operating temperature
-20 ... +50 °C
- Conductivity reading range
0 - 5000 µS/cm
- TDS reading range
0 - 2000 mg/l
- Temperature reading range
-5.0 up to +85 °C
- Display
LCD
Digital
- Reading type
Conductivity
TDS
Temperature
- Conductivity reading range (max.)
5000 µS/cm
- Conductivity reading range (min)
0 µS/cm
- TDS reading range (max.)
2000 mg/l
- TDS reading range (min.)
0 mg/l
- Temperature reading range (max.)
+85 °C
- Temperature reading range (min.)
-5.0 °C
- Product type
Conductivity tester
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2300773 Greisinger G1409-L01 Conductivity tester Conductivity, TDS, Temperature
Conformity certificate
Conformity certificate 2300773 Greisinger G1409-L01 Conductivity tester Conductivity, TDS, Temperature
Security datasheet
Security datasheet 2300773 Greisinger G1409-L01 Conductivity tester Conductivity, TDS, Temperature
Description
This text is machine translated.
Features
- Device, measuring cell LF 209, permanently connected
Scope of delivery
- Device with measuring cell
- Operating instructions
- Batteries
- Test protocol

