• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann PH CHECK G pH meter pH, Temperature

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

pH meter

Reading type

pH

Temperature

Display

Digital

Automatic temperature compensation

Yes

Dim

(L x W x H) 35 x 20 x 225 mm

Weight

69 g

Temperature reading range

0 up to +60 °C

Temperature reading range (max.)

+60 °C

Temperature reading range (min.)

0 °C

pH reading range

0 - 14 pH

pH reading range (max.)

14 pH

pH reading range (min.)

0 pH

Width

20 mm

Height

225 mm

Length

35 mm

Documents & Downloads

Datasheet

Datasheet 3025551 TFA Dostmann PH CHECK G pH meter pH, Temperature

Security datasheet

Security datasheet 3025551 TFA Dostmann PH CHECK G pH meter pH, Temperature

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 133.98*

What kind of Water Quality & Fluid Testing are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)