• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WTW Multi 3510 IDS Set 4 Handheld multitester

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,535.00 / piece)
€ 2,535.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Multi 3510 IDS portable multi-parameter meter, set with optical oxygen sensor

  • Professional multi-parameter pocket device for IDS electrodes
  • Radio-ready
  • With in-built data logger and USB-interface

Technical specifications

  • Measurements: PH, U, ISE, conductivity, oxygen, Turbidity
  • Automatic sensor detection,
  • CMC (continuous measurement monitoring),
  • QSC (sensor quality control),
  • Electronic access control,
  • Data transmission via the USB interface (USB-B)
Product type

Handheld multitester

Dim

(L x W x H) 180 x 80 x 55 mm

Width

80 mm

Height

55 mm

Length

180 mm

Features

+ handle

Material

Plastic

Documents & Downloads

Datasheet

Datasheet 3473885 WTW Multi 3510 IDS Set 4 Handheld multitester

User & Safety Instructions

User & Safety Instructions 3473885 WTW Multi 3510 IDS Set 4 Handheld multitester

Description

The Multi 3510 IDS is a compact portable multi-parameter pocket device for use with intelligent digital IDS pH or redox electrodes, dissolved oxygen sensors, conductivity cells and the turbidity sensors. Calibration data and additional information are stored in sensors. The structured menus make the operation simple and clear. FDO® 925: Digital universal optical dissolved oxygen measurement for laboratory, field, process, outdoor and wastewater treatment plant

This text is machine translated.

Features

  • Mechanical design Protection class (Multi 3510 IDS): IP 67
  • Electrical safety protection class III
  • Tested: CE
  • Power supply batteries 4 x 1.5 V alkaline manganese batteries, type AA

Scope of delivery

  • Single unit with FDO® 925 in carrying case with brief operating instructions
  • CD-ROM including software
  • Batteries
  • USB cable

What kind of Water Quality & Fluid Testing are you looking for?

More interesting products

(*All information is plus legal VAT)