
Number
Highlights & Details
High-resolution Conductivity tester LWT-110 for ultrapure water
- Watertight to IP67 standard
- With high-quality stainless steel measuring cells
- Fast identification of the measurement
Technical specifications
- Specific Resistance: 0,0100.. 2,000 MOhm * cm; 0.010.. 2,000 MOhm * cm; 0.01.. 20.00 MOhm * cm
- Temperature compensation: off: Disables; according to EN 27888: not linear, nLF; LIN: linear with adjustable coefficient; NaCl-solutions according to EN 60746-3
- Reference temperatures: 20 and 25°C
- Measuring cell: 2-pin. Measuring cell (stainless steel 1.4404, 1.4435, Ø 12 mm), Cable 1.2 m
- Application area measuring cell: -5..+80 °C (short-term 100 °C)
- Display: 3-line display with battery status display, backlight, protected by unbreakable disc, overhead display at the push of a button.
- Ambient Display Unit: -20..+50°C, 0..95 % RH
- Protection class: IP67
- RoHS compliant
- Product type
Conductivity tester
- Reading type
Conductivity
Resistance
- Accuracy
Conductivity type. ± 1% of MW. ±0.5 % FS
Temperature: ±0.3 °C
- Display
LCD
Digital
Numeric
Manufacturer's standards (with certificate)
- Automatic temperature compensation
Yes (built-in)
- Operating temperature
-20 … +50 °C
- Dim
(L x W x H) 28 x 54 x 108 mm
- Weight
230 g
- Conductivity reading range
0.001 - 100.0 µS/cm
- Conductivity reading range (max.)
100.0 µS/cm
- Conductivity reading range (min)
0.001 µS/cm
- Temperature reading range
-5.0 up to +105.0 °C
- Temperature reading range (max.)
+105.0 °C
- Temperature reading range (min.)
-5.0 °C
- Width
54 mm
- Height
108 mm
- Length
28 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1720719 VOLTCRAFT LWT-110 Conductivity tester Conductivity, Resistance
Warranty Terms
Warranty Terms 1720719 VOLTCRAFT LWT-110 Conductivity tester Conductivity, Resistance
Description
Areas of application are reverse osmosis and similar filter, laboratories, quality assurance, Service.
This text is machine translated.
Features
- Automatic measurement range switching
- Automatic temperature compensation.
- 4 durable, easy to use buttons
- Unbreakable ABS housing with shatter-proof display pane.
Scope of delivery
- Conductance measuring device with measuring cell
- 2 type AA batteries.
- User manual.






