• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-WAM 10 AW tester Temperature, Water activity (aw)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 829.00 / piece)
€ 829.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-WAM 10

  • AW tester with backlit LCD display
  • Measuring range 0.01 ... 1 aw
  • Resolution 0.01 aw
  • Accuracy ±0.03 aw
  • Includes test trays

Technical specifications

  • Water activity
  • Measuring range 0.01 aw ... 1 aw
  • Resolution ±0.01 aw
  • Accuracy 0.03 aw
  • Temperature
  • Measurement range 0 °C ... 50 °C
  • Resolution 0.1 °C
  • Accuracy +/1 °C
  • General Technical Data
  • Display type LCD
  • Sensor non-conductive humidity sensor
  • Battery type AAA Battery (1.5V)
  • Menu language English
  • Protection class IP20
  • Weight 244 g.
  • Device weight supplied with 930 grams
  • Device weight with delivery scope and packaging 980 g
  • Dimensions (L x W x H) 150 x 68 x 68 mm
  • Further dimensions Internal diameter Test shells: 33mm
  • Operating conditions 0 ... 50 °C, 0 ... 95 % r.F.
  • Storage conditions 0 ... 50 °C, 0 ... 95 % r.F.
Product type

AW tester

Reading type

Temperature

Water activity (aw)

Accuracy

1 °C

Display

LCD

Manufacturer's standards (no certificate)

Operating temperature

0 - 50

Resolution

0.1 °C

Power supply (details)

1.5 V

Dim

(L x W x H) 150 x 68 x 68 mm

Weight

244 g

Temperature reading range

0 up to 50 °C

Temperature reading range (max.)

50 °C

Temperature reading range (min.)

0 °C

Width

68 mm

Height

68 mm

Length

150 mm

Documents & Downloads

Datasheet

Datasheet 3192953 PCE Instruments PCE-WAM 10 AW tester Temperature, Water activity (aw)

User & Safety Instructions

User & Safety Instructions 3192953 PCE Instruments PCE-WAM 10 AW tester Temperature, Water activity (aw)

Description

The AW-Tester is a mobile measuring device for water activity. Water activity indicates the amount of water available biologically for microorganisms such as bacteria, molds or the like. Each type of micro-organism has a minimum value for water activity, below which growth is no longer possible. The higher the aw value of a food, the lighter it is perishable. Bacteria usually require water activity of over 0.98, but also significantly lower water activity of up to 0.6 can be tolerated, for example by extremely halophile bacteria.

The AW tester has a measuring range of 0.01 aw ... 1 aw with a high accuracy of ±0.03 aw. The probe attachment is magnetic so that the probe can be measured safely and with light protection. The AW tester comes with 3 test bowls, which makes it easy to test many foods for durability. Additionally 2 x 1.5V AAA batteries to operate the AW tester. The AW tester is used in the food industry, in the study of water activity in laboratories, in seed storage and other areas.

This text is machine translated.

Features

  • Safe, light-protected measurement with magnetic measuring attachment

Scope of delivery

  • 1 x AW tester PCE-WAM 10
  • 3 x sample trays
  • 2 x size AAA batteries
  • 1 x carry case
  • 1x user manual

What kind of Water Quality & Fluid Testing are you looking for?

More interesting products

(*All information is plus legal VAT)