
Number
Highlights & Details
Wide-range measuring device LWT-100 for conductance
- Watertight to IP67 standard
- With high-quality graphite measuring cell
- Fast identification of the measurement
Technical specifications
- 50.0 g/kg water salinity: 0.0..
- Temperature compensation: off: Disables; according to EN 27888 nLF: not linear
- Reference temperatures: 20 and 25°C
- Measuring cell: 2-pin. Measuring cell, Ø 12 mm (Graphite), Cable 1.2 m
- Application area measuring cell: -5..+80 °C (short-term 100 °C)
- Display: 3-line display with battery status display, backlight, protected by unbreakable disc, overhead display at the push of a button.
- Ambient Display Unit: -20..+50°C, 0..95 % RH
- Power supply: 2 x AA battery, over 1000 h battery run time
- RoHS compliant
- Product type
Conductivity tester
- Reading type
Conductivity
Salinity
TDS
- Accuracy
Conductivity: ± 0.5 % v. MW. ±0.5 % FS
Temperature: ±0.3 °C
- Display
LCD
Digital
Numeric
Manufacturer's standards (with certificate)
- Automatic temperature compensation
Yes (built-in)
- Operating temperature
-20 … +50 °C
- Dim
(L x W x H) 28 x 54 x 108 mm
- Weight
200 g
- Conductivity reading range
1 µS/cm - 100.0 mS
- Conductivity reading range (max.)
100.0 mS
- Conductivity reading range (min)
1 µS/cm
- TDS reading range
0 - 2000 mg/l
- TDS reading range (max.)
2000 mg/l
- TDS reading range (min.)
0 mg/l
- Temperature reading range
-5.0 up to +105.0 °C
- Temperature reading range (max.)
+105.0 °C
- Temperature reading range (min.)
-5.0 °C
- Width
54 mm
- Height
108 mm
- Length
28 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1720718 VOLTCRAFT LWT-100 Conductivity tester Conductivity, Salinity , TDS
Warranty Terms
Warranty Terms 1720718 VOLTCRAFT LWT-100 Conductivity tester Conductivity, Salinity , TDS
Description
Areas of application are fresh and salt water aquarium, reverse osmosis and similar filter, cleaning processes, cooling/lubrication processes, Plant Breeding and agriculture; laboratories, quality assurance, Service.
This text is machine translated.
Features
- Automatic measurement range switching
- Automatic temperature compensation.
- 4 durable, easy to use buttons
- Unbreakable ABS housing with shatter-proof display pane.
Scope of delivery
- Conductivity Meter
- 2 type AA batteries.
- User manual.





