• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WTW pH 3110 pH meter pH, Temperature, ORP

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 815.00 / piece)
€ 815.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

WTW® pH meter pH 3110

  • Robust and waterproof pH-meter (IP67)
  • 2500h continuous battery operation
  • Easy to use

Technical specifications

  • IP67 protection class
Product type

pH meter

Reading type

pH

Temperature

ORP

Display

Digital

Power supply (details)

4x AA battery

Conductivity reading range

0 - 1000 mS

Conductivity reading range (max.)

1000 mS

Conductivity reading range (min)

0 mS

Temperature reading range

-5 up to +105 °C

Temperature reading range (max.)

+105 °C

Temperature reading range (min.)

-5 °C

pH reading range

-2 - +20 pH

pH reading range (max.)

+20 pH

pH reading range (min.)

-2 pH

Documents & Downloads

Datasheet

Datasheet 2996460 WTW pH 3110 pH meter pH, Temperature, ORP

User & Safety Instructions

User & Safety Instructions 2996460 WTW pH 3110 pH meter pH, Temperature, ORP

Security datasheet

Security datasheet 2996460 WTW pH 3110 pH meter pH, Temperature, ORP

Security datasheet 2996460 WTW pH 3110 pH meter pH, Temperature, ORP

Security datasheet 2996460 WTW pH 3110 pH meter pH, Temperature, ORP

Description

Easy-to-use, robust pH/mV meter with large LCD display for mobile routine measurement.

This text is machine translated.

Features

  • Single device in case with buffer STP 4 and STP 7, 3 mol/l KCL
  • Short user guidelines
  • CD-ROM
  • Batteries

Scope of delivery

  • incl. super smash bros. Manufacturer certificate

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,134.00*

What kind of Water Quality & Fluid Testing are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)