• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-WAT 10 AW tester Temperature, Water activity (aw)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,075.00 / piece)
€ 1,075.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-WATT 10

  • Water activity meter with measured value memory
  • Backlit LCD
  • Accuracy 0.02 aw
  • Resolution 0.01 aw

Technical specifications

  • Water activity
  • Measuring range 0 aw ... +1 wireless
  • Resolution 0.01 aw
  • Accuracy ± 0.02 aw
  • Temperature
  • Measurement range -10 °C ... +60 °C
  • Resolution 0.01 °C
  • Accuracy: ±0.2 °C
  • General Technical Data
  • Display type LCD with lighting
  • Storage medium Internal memory
  • Storage capacity of 99 records
  • Sensor non-conductive humidity sensor
  • Measurement rate 5 min.
  • Menu language English
  • Protection class (device) IP20
  • Weight 250 g
  • Device weight supplied with 975 grams
  • Device weight with delivery scope and packaging 985 g
  • Dimensions (L x W x H) 147 x 75 x 53 mm
  • Further dimensions Internal diameter Test shells: 35 mm
  • Operating conditions 0 ... 50 °C , 0 ... 80 % r.F.
  • Storage conditions -10 ... 60 °C , 0 ... 90 % r.F.
  • Languages of the instructions English
Product type

AW tester

Reading type

Temperature

Water activity (aw)

Accuracy

0.2 °C

Display

LCD

Manufacturer's standards (no certificate)

Automatic temperature compensation

No

Operating temperature

0 - 50

Resolution

0.1 °C

Power supply (details)

1.5 V

Dim

(L x W x H) 147 x 75 x 53 mm

Weight

250 g

Temperature reading range

-10 up to 50 °C

Temperature reading range (max.)

50 °C

Temperature reading range (min.)

-10 °C

Reading category

Ohne Messkategorie

Width

75 mm

Height

53 mm

Length

147 mm

Documents & Downloads

Datasheet

Datasheet 3192954 PCE Instruments PCE-WAT 10 AW tester Temperature, Water activity (aw)

User & Safety Instructions

User & Safety Instructions 3192954 PCE Instruments PCE-WAT 10 AW tester Temperature, Water activity (aw)

Description

The Aw Value Meter is a powerful instrument specially designed for determining the water activity in different materials. With a measuring range from 0.00 to 1.00 aw, this Aw value measuring device offers a wide range of applications, from food to pharmaceutical products to chemical substances.

The Aw value measuring instrument / water activity is equipped with a practical measurement memory for 99 measurements, which allows the user to save measurement results for later analyzes or comparisons. This function of the water activity meter helps to improve efficiency and traceability in different application areas. You can use the included PC software for real-time measurement, which transfers the results of the last measurement directly to the PC.

All in all, the water activity meter is a reliable instrument for users who need precise and accurate measurements of water activity. Its wide measuring range, high resolution, accuracy and practical functions such as measurement memory and backlit LCD make it an indispensable tool in various industries where control of water activity is critical for quality assurance.

This text is machine translated.

Scope of delivery

  • 1 x Aw value measuring device PCE-WAT 10
  • 5 x sample dishes
  • 3 x battery 1.5 V AAA
  • 1 x USB cable
  • 1 x transport case
  • 1x user manual
  • 1 x software for real-time measurement

What kind of Water Quality & Fluid Testing are you looking for?

More interesting products

(*All information is plus legal VAT)