• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WTW 103635 SenTix® 41 pH electrode 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 319.00 / piece)
€ 319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WTW® SenTix® 41 pH electrode

  • Low-maintenance pH electrode, integrated temperature sensor,

Technical specifications

  • Measuring range pH 0 - 14 pH
  • Temperature application range 0 to +80 °C
  • Reference electrolyte: Gel
  • Diaphragm shape: Cylinder
  • Membrane resistance: Less than 1 GΩ (at 25 °C)
  • Diaphragm: Fibre
  • Shank material: Plastic
  • Shaft length 120 mm
  • Shaft diameter: 12 mm
  • Connection: Fixed cable
  • Electrode cable length 1 m.
Product type

pH electrode

Width

12 mm

Length

1 m

Type

SenTix® 41

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2996459 WTW 103635 SenTix® 41 pH electrode 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2996459 WTW 103635 SenTix® 41 pH electrode 1 pc(s)

Description

Plastic pH electrode with gel electrolyte for simple measuring tasks in aqueous solutions (pH 0 to 14), integrated temperature sensor, waterproof DIN plug and banana plug, 1 m cable.

This text is machine translated.

Features

  • PH electrode in cardboard

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)