• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT CO-700 Carbon monoxide detector 0 - 1000 ppm

EAN:
Part number:
Item no:
1/5
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Carbon monoxide meter CO-700

  • CO measurement range of 0 to 1000 ppm
  • Acoustic and optical warning signals with increasing carbon monoxide concentration

Technical specifications

  • warm up period: about 2s
Product type

Carbon monoxide detector

Unit of measurement

CO

Reading range

0 - 1000 ppm

Accuracy

±5% or ± 10 PPM

Dim

(L x W x H) 63 x 42 x 166 mm

Resolution

1 ppm

Accuracy

5 %

Weight

230 g

Reading range (max.)

1000 ppm

Reading range (min.)

0 ppm

Width

42 mm

Height

166 mm

Length

63 mm

Power supply (details)

9V dry battery

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1662620 VOLTCRAFT CO-700 Carbon monoxide detector 0 - 1000 ppm

User & Safety Instructions

User & Safety Instructions 1662620 VOLTCRAFT CO-700 Carbon monoxide detector 0 - 1000 ppm

Conformity certificate

Conformity certificate 1662620 VOLTCRAFT CO-700 Carbon monoxide detector 0 - 1000 ppm

Warranty Terms

Warranty Terms 1662620 VOLTCRAFT CO-700 Carbon monoxide detector 0 - 1000 ppm

Description

The Voltcraft CO-700 carbon monoxide meter is intended for checking the carbon monoxide content in the surrounding area. The device warns in two different ways: By displaying the carbon monoxide content on the LC display and by a warning tone. The tone signal works in a similar way to clicking a Geiger counter: The higher the CO concentration, the shorter the intervals between the sound signals. A continuous tone signal sounds over 200 PPM, with further increases in the CO concentration indicated by an increase in the pitch. Thanks to the low warm-up time of only 2 seconds, the CO-700 is ready for use quickly.

This text is machine translated.

Features

  • Auto Power Off function
  • Hold function

Scope of delivery

  • Carbon monoxide meter CO-700
  • Bag
  • 9V battery
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 356.96*

What kind of Gas Gauges are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)