
Number
Highlights & Details
VOLTCRAFT FM-200 Moisture meter Building moisture reading range 0.2 up to 2 vol% Wood moisture reading range 6 up to 44 vol%
- Direct value display in vol.-%
- Ideal for checking firewood
- Dimension: 139 mm x 47 mm x 25 mm
Technical specifications
- Product type
Moisture meter
- Measurement type (details)
Invasive
- Temperature
-
- Building moisture reading accuracy ±
0.05 %
- Wood moisture reading accuracy ±
1 %
Manufacturer's standards (no certificate)
- Interfaces
none
- Power supply (details)
3 batteries CR2032
- Dim
(L x W x H) 25 x 47 x 139 mm
- Weight
100 g
- Building moisture reading range
0.2 -2 vol%
- Building moisture reading range (max.)
2 vol%
- Building moisture reading range (min.)
0.2 vol%
- Reading range - wood moisture
6 - 44 vol%
- Wood moisture reading range (max.)
44 vol%
- Wood moisture reading range (min.)
6 vol%
- Moisture reading range (max.) (misc.)
85 %
- Moisture reading range (min) (misc.)
0 %
- Width
47 mm
- Height
139 mm
- Length
25 mm
- Humidity reading accuracy
(Construction materials) ± 0.05 %, (wood) ± 1 %
- Humidity reading range
(Construction material) 0.2 - 2 %, (wood) 6 - 44 %
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 100842 VOLTCRAFT FM-200 Moisture meter Building moisture reading range 0.2 up to 2 vol% Wood moisture reading range 6 up to 44
Conformity certificate
Conformity certificate 100842 VOLTCRAFT FM-200 Moisture meter Building moisture reading range 0.2 up to 2 vol% Wood moisture reading range 6 up to 44
Warranty Terms
Warranty Terms 100842 VOLTCRAFT FM-200 Moisture meter Building moisture reading range 0.2 up to 2 vol% Wood moisture reading range 6 up to 44
Description
The plug gauges are wear and tear parts and can be exchanged. The battery-operated measuring device shows the degree of humidity on an LC display as a bar diagram or value. A function and battery test is integrated in the protective cap.
Features
- Changeable steel measuring pins
- Low-bat display
- Robust housing with sprayed rubber protection
- Protective cap with reference adapter.
Scope of delivery
- 3 batteries (type: CR-2032)
- 10 spare feeler pins
- User manual.




